Filter Your Search
1 - 10 of 10 results
|
BA6302AF-T2
ROHM Semiconductor
|
Check for Price | Obsolete | YES | VOLTAGE TO FREQUENCY CONVERTER | BUILT-IN INVERTER | 1 | 13 V | 4.5 V | R-PDSO-G16 | Not Qualified | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROHM CO LTD | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | |||||||||
|
BA6302AFT1
ROHM Semiconductor
|
Check for Price | Obsolete | YES | VOLTAGE TO FREQUENCY CONVERTER | 1 | 13 V | 4.5 V | R-PDSO-G16 | Not Qualified | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROHM CO LTD | SOIC | SOP, | 16 | unknown | |||||||||||
|
BA6302AFE2
ROHM Semiconductor
|
Check for Price | Obsolete | YES | VOLTAGE TO FREQUENCY CONVERTER | 1 | 13 V | 4.5 V | R-PDSO-G16 | Not Qualified | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROHM CO LTD | SOIC | SOP, | 16 | unknown | |||||||||||
|
BA6302A
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | NO | VOLTAGE TO FREQUENCY CONVERTER | BUILT-IN INVERTER | 1 | 13 V | 4.5 V | R-PDIP-T16 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.55 mm | 19.4 mm | ROHM CO LTD | DIP | DIP, | 16 | unknown | 8542.39.00.01 | ||
|
BA6302AF
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | YES | VOLTAGE TO FREQUENCY CONVERTER | BUILT-IN INVERTER | 1 | 13 V | 4.5 V | R-PDSO-G16 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | GULL WING | 1.27 mm | DUAL | 4.4 mm | 1.6 mm | 10 mm | ROHM CO LTD | SOIC | LSOP, | 16 | unknown | 8542.39.00.01 | ||
|
BA6302AFE1
ROHM Semiconductor
|
Check for Price | Obsolete | YES | VOLTAGE TO FREQUENCY CONVERTER | 1 | 13 V | 4.5 V | R-PDSO-G16 | Not Qualified | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROHM CO LTD | SOIC | SOP, | 16 | unknown | |||||||||||
|
BA6302AF-E2
ROHM Semiconductor
|
Check for Price | Obsolete | YES | VOLTAGE TO FREQUENCY CONVERTER | BUILT-IN INVERTER | 1 | 13 V | 4.5 V | R-PDSO-G16 | Not Qualified | 16 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | GULL WING | 1.27 mm | DUAL | 4.4 mm | 1.6 mm | 10 mm | ROHM CO LTD | SOIC | SOP-16 | 16 | unknown | 8542.39.00.01 | |||||
|
BA6302AF-E1
ROHM Semiconductor
|
Check for Price | Obsolete | YES | VOLTAGE TO FREQUENCY CONVERTER | BUILT-IN INVERTER | 1 | 13 V | 4.5 V | R-PDSO-G16 | Not Qualified | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROHM CO LTD | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | |||||||||
|
BA6302AFT2
ROHM Semiconductor
|
Check for Price | Obsolete | YES | VOLTAGE TO FREQUENCY CONVERTER | 1 | 13 V | 4.5 V | R-PDSO-G16 | Not Qualified | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROHM CO LTD | SOIC | SOP, | 16 | unknown | |||||||||||
|
BA6302AF-T1
ROHM Semiconductor
|
Check for Price | Obsolete | YES | VOLTAGE TO FREQUENCY CONVERTER | BUILT-IN INVERTER | 1 | 13 V | 4.5 V | R-PDSO-G16 | Not Qualified | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROHM CO LTD | SOIC | SOP, | 16 | unknown | 8542.39.00.01 |