Parametric results for: ltc1968ims8#trpbf under Analog Special Function Converters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc1968ims8trpbf Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
LTC1968IMS8#TRPBF
Linear Technology
Check for Price Yes Transferred 5 V 0.15 % YES RMS TO DC CONVERTER 1 5.5 V 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm LINEAR TECHNOLOGY CORP MSOP LEAD FREE, PLASTIC, MSOP-8 8 MS8 compliant 8542.39.00.01
LTC1968IMS8#TRPBF
Analog Devices Inc
Check for Price No Yes Active 5 V 0.15 % YES RMS TO DC CONVERTER -5 V 1 15 MHz 5.5 V 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC LEAD FREE, PLASTIC, MSOP-8 8 05-08-1660 compliant Analog Devices