Parametric results for: ADC1038 under Analog to Digital Converters

Filter Your Search

41 - 50 of 52,332 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ADC081C021CIMK/NOPB
Texas Instruments
$0.9509 Yes Yes Active 3 V 5.5 V 1 0.0781 % 8 189 kHz 179 µs YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY TRACK 1.2 mA 2.7 V INDUSTRIAL SERIAL R-PDSO-G6 Not Qualified e3 1 105 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 1.6 mm 1.1 mm 2.9 mm TEXAS INSTRUMENTS INC SOT SOT-6 6 compliant 8542.39.00.01 Texas Instruments
ADC084S021CIMMX/NOPB
Texas Instruments
$0.9538 Yes Yes Active 3 V 5.25 V 4 0.0781 % 8 200 kHz 16.25 µs YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY TRACK 1.7 mA 2.7 V CMOS INDUSTRIAL SERIAL S-PDSO-G10 Not Qualified e3 1 85 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm TEXAS INSTRUMENTS INC SSOP VSSOP-10 10 compliant 8542.39.00.01 Texas Instruments
ADC082S051CIMM/NOPB
Texas Instruments
$0.9538 Yes Yes Active 3 V 5.25 V 2 0.1562 % 8 500 kHz 4.0625 µs YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY TRACK 1.9 mA 2.7 V CMOS INDUSTRIAL SERIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 3 mm 1.07 mm 3 mm TEXAS INSTRUMENTS INC SSOP VSSOP-8 8 compliant 8542.39.00.01 Texas Instruments
ADC121C021CIMKX/NOPB
Texas Instruments
$0.9777 Yes Yes Active 3 V 5.5 V 1 0.0244 % 12 189 kHz 179.856 µs YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY SAMPLE 1.2 mA 2.7 V INDUSTRIAL SERIAL R-PDSO-G6 Not Qualified e3 1 105 °C -40 °C 260 AEC-Q100 30 6 PLASTIC/EPOXY TSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 1.6 mm 1.1 mm 2.9 mm TEXAS INSTRUMENTS INC SOT SOT-6 6 compliant 8542.39.00.01 Texas Instruments
ADC121C027CIMKX/NOPB
Texas Instruments
$0.9777 Yes Yes Active 3 V 5.5 V 1 0.0244 % 12 189 kHz 179.856 µs YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY SAMPLE 1.2 mA 2.7 V INDUSTRIAL SERIAL R-PDSO-G6 Not Qualified e3 1 105 °C -40 °C 260 AEC-Q100 30 6 PLASTIC/EPOXY TSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 1.6 mm 1.1 mm 2.9 mm TEXAS INSTRUMENTS INC SOT SOT-6 6 compliant 8542.39.00.01 Texas Instruments
ADC121C027CIMK/NOPB
Texas Instruments
$0.9777 Yes Yes Active 3 V 5.5 V 1 0.0244 % 12 189 kHz 179.856 µs YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY SAMPLE 1.2 mA 2.7 V INDUSTRIAL SERIAL R-PDSO-G6 Not Qualified e3 1 105 °C -40 °C 260 AEC-Q100 30 6 PLASTIC/EPOXY TSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 1.6 mm 1.1 mm 2.9 mm TEXAS INSTRUMENTS INC SOT SOT-6 6 compliant 8542.39.00.01 Texas Instruments
TC7109ACLW713
Microchip Technology Inc
$1.0000 Yes Yes Active 5 V 3.5 V 1 0.024 % 12 YES ADC, DUAL-SLOPE -3.5 V -5 V 1 BINARY CMOS COMMERCIAL PARALLEL, WORD S-PQCC-J44 Not Qualified e3 1 70 °C 245 TS 16949 40 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER Matte Tin (Sn) J BEND 1.27 mm QUAD 16.5862 mm 4.57 mm 16.5862 mm MICROCHIP TECHNOLOGY INC LCC QCCJ, LDCC44,.7SQ 44 compliant 8542.39.00.01 Microchip EAR99
MCP3301T-CI/SN
Microchip Technology Inc
$1.0000 Yes Yes Active 5 V 5 V 2 0.02441 % 13 100 kHz YES ADC, SUCCESSIVE APPROXIMATION -5 V 1 2'S COMPLEMENT BINARY SAMPLE 450 µA INDUSTRIAL SERIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 30 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOIC SOP, SOP8,.24 8 compliant 8542.39.00.01 Microchip EAR99
MCP3553T-E/SN
Microchip Technology Inc
$1.0000 Yes Yes Active 5 V 2.5 V 1 0.0006 % 22 30.72 kHz 16.8367 ms YES ADC, DELTA-SIGMA -2.5 V 1 2'S COMPLEMENT BINARY 185 µA AUTOMOTIVE SERIAL R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 30 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOIC SOP, SOP8,.25 8 compliant 8542.39.00.01 Microchip
MAX11100EUB+T
Maxim Integrated Products
$1.0000 Yes Transferred 5 V 5.25 V 1 0.0031 % 16 200 kHz 240 µs YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY TRACK BICMOS INDUSTRIAL SERIAL S-PDSO-G10 e3 1 85 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm MAXIM INTEGRATED PRODUCTS INC ROHS COMPLIANT, MICRO MAX-10 compliant