Filter Your Search
1 - 10 of 52,349 results
![]() |
ADC081S021CIMFX/NOPB
Texas Instruments
|
$0.5081 | Yes | Yes | Active | 3 V | 5.25 V | 1 | 0.1172 % | 8 | 200 kHz | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | TRACK | 2.2 mA | 2.7 V | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 1.45 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | SOT-23, 6 PIN | 6 | compliant | 8542.39.00.01 | Texas Instruments | ||||||||
![]() |
ADC081S021CISD/NOPB
Texas Instruments
|
$0.5424 | Yes | Yes | Active | 3 V | 5.25 V | 1 | 0.1172 % | 8 | 200 kHz | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | TRACK | 2.2 mA | 2.7 V | CMOS | INDUSTRIAL | SERIAL | R-PDSO-N6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.1,25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | DUAL | 2.2 mm | 800 µm | 2.5 mm | TEXAS INSTRUMENTS INC | SON | WSON-6 | 6 | compliant | 8542.39.00.01 | Texas Instruments | ||||||||
|
MAX1119EKA+T
Analog Devices Inc
|
$0.5459 | Yes | Active | 5 V | 4.096 V | 2 | 0.3906 % | 8 | 100 kHz | 7.5 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | TRACK | BICMOS | INDUSTRIAL | SERIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.625 mm | 1.45 mm | 2.9 mm | ANALOG DEVICES INC | 8-SOT_23-N/A | SOT-23, 8 PIN | 8 | compliant | Analog Devices | 8-SOT_23-N/A | 2001-02-26 | ||||||||||
![]() |
ADS7040IDCUR
Texas Instruments
|
$0.6304 | Yes | Yes | Active | 3 V | 3.6 V | 1 | 0.1953 % | 8 | 1 MHz | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | SAMPLE | 185 mA | 1.65 V | AUTOMOTIVE | SERIAL | R-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 2 mm | 900 µm | 2.3 mm | TEXAS INSTRUMENTS INC | VSSOP, | compliant | Texas Instruments | EAR99 | |||||||||||||
![]() |
TLA2022IRUGR
Texas Instruments
|
$0.6425 | Yes | Yes | Active | 3.3 V | 5.5 V | 1 | 12 | 3.3 kHz | 3.03 µs | YES | ADC, DELTA-SIGMA | -6.144 V | 1 | 2'S COMPLEMENT BINARY | 150 µA | 2 V | INDUSTRIAL | SERIAL | R-PQCC-N10 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | VQCCN | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1.5 mm | 400 µm | 2 mm | TEXAS INSTRUMENTS INC | X2QFN-10 | compliant | Texas Instruments | 2017-12-24 | EAR99 | ||||||||||||
![]() |
DS2450S
Maxim Integrated Products
|
$0.6641 | No | Obsolete | 5 V | 5.1199 V | 4 | 16 | YES | ADC, SUCCESSIVE APPROXIMATION | 2.56 V | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 240 | 20 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 5.285 mm | 2.13 mm | 5.31 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP8,.3 | 8 | not_compliant | 8542.39.00.01 | EAR99 | |||||||||||||
![]() |
ADS7040IDCUT
Texas Instruments
|
$0.6657 | Yes | Yes | Active | 3 V | 3.6 V | 1 | 0.1953 % | 8 | 1 MHz | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | SAMPLE | 185 mA | 1.65 V | AUTOMOTIVE | SERIAL | R-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 2 mm | 900 µm | 2.3 mm | TEXAS INSTRUMENTS INC | VSSOP, | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||||||||||||
![]() |
TLA2021IRUGR
Texas Instruments
|
$0.6660 | Yes | Yes | Active | 3.3 V | 5.5 V | 1 | 12 | 3.3 kHz | 3.03 µs | YES | ADC, DELTA-SIGMA | -6.144 V | 1 | 2'S COMPLEMENT BINARY | 150 µA | 2 V | INDUSTRIAL | SERIAL | R-PQCC-N10 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | VQCCN | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1.5 mm | 400 µm | 2 mm | TEXAS INSTRUMENTS INC | X2QFN-10 | compliant | Texas Instruments | 2017-12-24 | EAR99 | ||||||||||||
|
MCP33111D-05-E/MS
Microchip Technology Inc
|
$0.6662 | Not Recommended | 1.8 V | 5.1 V | 1 | 12 | 500 kHz | 1.3 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -5.1 V | 1 | 2'S COMPLEMENT BINARY | 2 mA | AUTOMOTIVE | SERIAL | S-PDSO-G10 | 125 °C | -40 °C | AEC-Q100; TS 16949 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MICROCHIP TECHNOLOGY INC | MSOP-10 | compliant | 8542.39.00.01 | Microchip | 2018-11-14 | EAR99 | |||||||||||||||||
![]() |
MCP3221A5T-I/OT
Microchip Technology Inc
|
$0.6677 | Yes | Yes | Active | 5 V | 5.8 V | 1 | 0.0488 % | 12 | 22.3 kHz | YES | ADC, SUCCESSIVE APPROXIMATION | -300 mV | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 1.63 mm | 1.45 mm | 2.95 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | PLASTIC, SC-74A, SOT-23, 5 PIN | 5 | compliant | 8542.39.00.01 | Microchip | EAR99 |