Parametric results for: AD7858BNZ under Analog to Digital Converters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ad7858bnz Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
AD7858BNZ
Analog Devices Inc
Check for Price Yes Yes Obsolete 3 V 5.5 V 8 0.0244 % 12 200 kHz 4.6 µs NO ADC, SUCCESSIVE APPROXIMATION 1 BINARY TRACK CMOS INDUSTRIAL SERIAL R-PDIP-T24 Not Qualified e3 85 °C -40 °C 24 PLASTIC/EPOXY DIP DIP24,.3 RECTANGULAR IN-LINE Matte Tin (Sn) - annealed THROUGH-HOLE 2.54 mm DUAL 7.62 mm 31.165 mm ANALOG DEVICES INC DIP 0.300 INCH, PLASTIC, DIP-24 24 unknown 8542.39.00.01 Analog Devices
AD7858BNZ
Rochester Electronics LLC
Check for Price Yes Yes Active 3 V 5.5 V 8 0.0244 % 12 200 kHz 4.6 µs NO ADC, SUCCESSIVE APPROXIMATION 1 BINARY TRACK CMOS INDUSTRIAL SERIAL R-PDIP-T24 e3 NOT SPECIFIED 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 31.165 mm ROCHESTER ELECTRONICS INC DIP DIP, 24 unknown