Filter Your Search
1 - 10 of 187 results
|
ADC0803CN
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 6.8 V | 1 | 0.2 % | 8 | NO | ADC, SUCCESSIVE APPROXIMATION | -300 mV | 1 | BINARY | 1.8 mA | CMOS | COMMERCIAL | PARALLEL, 8 BITS | R-PDIP-T20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 24.51 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP20,.3 | 20 | not_compliant | 8542.39.00.01 | |||||||||||
|
ADC0803LCWM
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 5.05 V | 1 | 8 | YES | ADC, SUCCESSIVE APPROXIMATION | -50 mV | 1 | BINARY | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-PDSO-G20 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | ROCHESTER ELECTRONICS INC | SOIC | , | 20 | unknown | |||||||||||||||
|
ADC0803LD/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 5 V | 1 | 8 | NO | A/D CONVERTER | 1 | BINARY | CMOS | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | compliant | 8542.39.00.01 | 3A001.A.2.C | |||||||||||||||||
|
ADC08032BIN
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 6.8 V | 2 | 0.2 % | 8 | 8 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -300 mV | 1 | BINARY | TRACK | 7 mA | CMOS | INDUSTRIAL | SERIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 9.817 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | 8542.39.00.01 | ||||||||||
|
ADC0803-1LCN
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 5 V | 1 | 0.2 % | 8 | NO | A/D CONVERTER | 1 | BINARY | CMOS | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
ADC08034BIJ
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 6.8 V | 4 | 0.2 % | 8 | 8 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -300 mV | 1 | BINARY | TRACK | 3 mA | CMOS | INDUSTRIAL | SERIAL | R-GDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||
|
ADC0803IN
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 6.8 V | 1 | 0.2 % | 8 | NO | ADC, SUCCESSIVE APPROXIMATION | -300 mV | 1 | BINARY | 1.8 mA | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 24.51 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP20,.3 | 20 | not_compliant | 8542.39.00.01 | ||||||||||
|
ADC08032CIN
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 6.8 V | 1 | 0.4 % | 8 | 8 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -300 mV | 1 | BINARY | TRACK | CMOS | INDUSTRIAL | SERIAL | R-PDIP-T8 | e0 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 9.817 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 8 | unknown | ||||||||
|
ADC0803LD
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 5.05 V | 1 | 0.195 % | 8 | NO | ADC, SUCCESSIVE APPROXIMATION | -50 mV | 1 | BINARY | 2.5 mA | CMOS | MILITARY | PARALLEL, 8 BITS | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-20 | unknown | 8542.39.00.01 | 3A001.A.2.C | ||||||||||||||
|
ADC0803INP3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 5 V | 1 | 8 | NO | A/D CONVERTER | 1 | OFFSET BINARY | CMOS | INDUSTRIAL | R-PDIP-T20 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | 8542.39.00.01 |