Parametric results for: ADS1248IPW under Analog to Digital Converters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ads1248ipw Sorted By: Sample Rate
Select parts from the table below to compare.
Compare
Compare
ADS1248IPW
Texas Instruments
$7.8921 Yes Yes Active 5 V 2.048 V 8 0.0015 % 24 2 kHz YES ADC, DELTA-SIGMA -2.048 V 1 2'S COMPLEMENT BINARY 2.7 V INDUSTRIAL SERIAL R-PDSO-G28 Not Qualified e4 2 125 °C -40 °C 260 30 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 1.2 mm 9.7 mm TEXAS INSTRUMENTS INC SSOP TSSOP-28 28 compliant EAR99 8542.39.00.01 Texas Instruments
ADS1248IPWR
Texas Instruments
$8.5300 Yes Yes Active 5 V 2.048 V 8 0.0015 % 24 2 kHz YES ADC, DELTA-SIGMA -2.048 V 1 2'S COMPLEMENT BINARY 2.7 V INDUSTRIAL SERIAL R-PDSO-G28 Not Qualified e4 2 125 °C -40 °C 260 30 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 1.2 mm 9.7 mm TEXAS INSTRUMENTS INC SSOP TSSOP-28 28 compliant EAR99 8542.39.00.01 Texas Instruments