Parametric results for: ADS7040IDCUR under Analog to Digital Converters

Filter Your Search

1 - 10 of 52,348 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ADC081S021CIMFX/NOPB
Texas Instruments
$0.5081 Yes Yes Active 3 V 5.25 V 1 0.1172 % 8 200 kHz YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY TRACK 2.2 mA 2.7 V CMOS INDUSTRIAL SERIAL R-PDSO-G6 Not Qualified e3 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 1.6 mm 1.45 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23 SOT-23, 6 PIN 6 compliant 8542.39.00.01 Texas Instruments
ADC081S021CISD/NOPB
Texas Instruments
$0.5424 Yes Yes Active 3 V 5.25 V 1 0.1172 % 8 200 kHz YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY TRACK 2.2 mA 2.7 V CMOS INDUSTRIAL SERIAL R-PDSO-N6 Not Qualified e3 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY HVSON SOLCC6,.1,25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 650 µm DUAL 2.2 mm 800 µm 2.5 mm TEXAS INSTRUMENTS INC SON WSON-6 6 compliant 8542.39.00.01 Texas Instruments
MAX1119EKA+T
Analog Devices Inc
$0.5459 Yes Active 5 V 4.096 V 2 0.3906 % 8 100 kHz 7.5 µs YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY TRACK BICMOS INDUSTRIAL SERIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.625 mm 1.45 mm 2.9 mm ANALOG DEVICES INC 8-SOT_23-N/A SOT-23, 8 PIN 8 compliant Analog Devices 8-SOT_23-N/A 2001-02-26
ADS7040IDCUR
Texas Instruments
$0.6304 Yes Yes Active 3 V 3.6 V 1 0.1953 % 8 1 MHz YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY SAMPLE 185 mA 1.65 V AUTOMOTIVE SERIAL R-PDSO-G8 e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm DUAL 2 mm 900 µm 2.3 mm TEXAS INSTRUMENTS INC VSSOP, compliant Texas Instruments EAR99
TLA2022IRUGR
Texas Instruments
$0.6425 Yes Yes Active 3.3 V 5.5 V 1 12 3.3 kHz 3.03 µs YES ADC, DELTA-SIGMA -6.144 V 1 2'S COMPLEMENT BINARY 150 µA 2 V INDUSTRIAL SERIAL R-PQCC-N10 e4 1 85 °C -40 °C 260 30 10 PLASTIC/EPOXY VQCCN RECTANGULAR CHIP CARRIER, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 1.5 mm 400 µm 2 mm TEXAS INSTRUMENTS INC X2QFN-10 compliant Texas Instruments 2017-12-24 EAR99
DS2450S
Maxim Integrated Products
$0.6641 No Obsolete 5 V 5.1199 V 4 16 YES ADC, SUCCESSIVE APPROXIMATION 2.56 V 1 BINARY SAMPLE CMOS INDUSTRIAL SERIAL R-PDSO-G8 Not Qualified e0 85 °C -40 °C 240 20 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 5.285 mm 2.13 mm 5.31 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP8,.3 8 not_compliant 8542.39.00.01 EAR99
ADS7040IDCUT
Texas Instruments
$0.6657 Yes Yes Active 3 V 3.6 V 1 0.1953 % 8 1 MHz YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY SAMPLE 185 mA 1.65 V AUTOMOTIVE SERIAL R-PDSO-G8 e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm DUAL 2 mm 900 µm 2.3 mm TEXAS INSTRUMENTS INC VSSOP, compliant 8542.39.00.01 Texas Instruments EAR99
TLA2021IRUGR
Texas Instruments
$0.6660 Yes Yes Active 3.3 V 5.5 V 1 12 3.3 kHz 3.03 µs YES ADC, DELTA-SIGMA -6.144 V 1 2'S COMPLEMENT BINARY 150 µA 2 V INDUSTRIAL SERIAL R-PQCC-N10 e4 1 85 °C -40 °C 260 30 10 PLASTIC/EPOXY VQCCN RECTANGULAR CHIP CARRIER, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 1.5 mm 400 µm 2 mm TEXAS INSTRUMENTS INC X2QFN-10 compliant Texas Instruments 2017-12-24 EAR99
ADS7029QDCURQ1
Texas Instruments
$0.6905 Yes Yes Active 3 V 3.6 V 1 0.1953 % 8 2 MHz 366 ns YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY SAMPLE 370 µA 1.65 V AUTOMOTIVE SERIAL R-PDSO-G8 e4 2 125 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm DUAL 2 mm 900 µm 2.3 mm TEXAS INSTRUMENTS INC VSSOP-8 compliant Texas Instruments 2017-01-14 EAR99
ADS7040IRUGR
Texas Instruments
$0.7008 Yes Yes Active 3 V 3.6 V 1 0.1953 % 8 1 MHz YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY SAMPLE 185 mA 1.65 V AUTOMOTIVE SERIAL S-PQCC-N8 e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY VQCCN SQUARE CHIP CARRIER, VERY THIN PROFILE NICKEL PALLADIUM GOLD SILVER NO LEAD 500 µm QUAD 1.5 mm 400 µm 1.5 mm TEXAS INSTRUMENTS INC X2QFN-8 compliant Texas Instruments EAR99