Filter Your Search
1 - 3 of 3 results
|
ADS8320EB/2K5
Burr-Brown Corp
|
Check for Price | No | Transferred | 5 V | 5 V | 1 | 0.012 % | 16 | 160 MHz | 16 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | BURR-BROWN CORP | MSOP-8 | unknown | 3A991.C.4 | 8542.39.00.01 | ||||||||||||
|
ADS8320EB/2K5
Texas Instruments
|
$7.6541 | Yes | Active | 2.7 V | 5.25 V | 1 | 0.012 % | 16 | 100 kHz | 666.67 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | SAMPLE | 2.7 V | CMOS | INDUSTRIAL | SERIAL | S-PDSO-G8 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP-8 | compliant | EAR99 | 8542.39.00.01 | MSOP | 8 | Texas Instruments | ||
|
ADS8320EB/2K5G4
Texas Instruments
|
Check for Price | Yes | Obsolete | 2.7 V | 5.25 V | 1 | 0.012 % | 16 | 100 kHz | 666.67 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | S-PDSO-G8 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP8,.19 | compliant | 8542.39.00.01 | MSOP | 8 | Texas Instruments |