Parametric results for: ADS8405IBPFBT under Analog to Digital Converters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ads8405ibpfbt Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
ADS8405IBPFBTG4
Texas Instruments
$35.1736 Yes Yes Active 5 V 4.2 V 1 0.0031 % 16 1.25 MHz 650 ns YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY SAMPLE 34 mA 2.7 V CMOS INDUSTRIAL PARALLEL, 8 BITS, PARALLEL, WORD S-PQFP-G48 Not Qualified e4 2 85 °C -40 °C 260 30 48 PLASTIC/EPOXY TFQFP TQFP48,.35SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 7 mm 1.2 mm 7 mm TEXAS INSTRUMENTS INC QFP TFQFP, TQFP48,.35SQ 48 compliant 8542.39.00.01 Texas Instruments
ADS8405IBPFBT
Texas Instruments
$27.2606 Yes Yes Active 5 V 4.2 V 1 0.0031 % 16 1.25 MHz 650 ns YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY SAMPLE 34 mA 2.7 V CMOS INDUSTRIAL PARALLEL, 8 BITS, PARALLEL, WORD S-PQFP-G48 Not Qualified e4 2 85 °C -40 °C 260 30 48 PLASTIC/EPOXY TFQFP TQFP48,.35SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 7 mm 1.2 mm 7 mm TEXAS INSTRUMENTS INC QFP GREEN, PLASTIC, TQFP-48 48 compliant 8542.39.00.01 Texas Instruments EAR99