Filter Your Search
1 - 10 of 52,349 results
|
MAX1496EPI
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | 2 V | 1 | NO | ADC, PROPRIETARY METHOD | -2 V | 1 | BINARY | BICMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.08 mm | 36.83 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.600 MM, PLASTIC, MS-011, DIP-28 | 28 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
MAX122BCNG+
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 5 V | 1 | 0.0244 % | 12 | 500 kHz | 2.6 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -5 V | -12 V | 1 | 2'S COMPLEMENT BINARY | TRACK | BICMOS | COMMERCIAL | PARALLEL, WORD | R-PDIP-T24 | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 30.545 mm | ANALOG DEVICES INC | 24-PDIP-300_MIL | ROHS COMPLIANT, PLASTIC, DIP-24 | 24 | compliant | 24-PDIP-300_MIL | 1992-09-01 | ||||||||||
|
MAX1088EKA+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 5 V | 2.65 V | 2 | 0.0977 % | 10 | 150 kHz | 3.7 µs | YES | A/D CONVERTER | -500 mV | 1 | 2'S COMPLEMENT BINARY | TRACK | BICMOS | INDUSTRIAL | SERIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | LSSOP | TSSOP8,.1 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.625 mm | 1.45 mm | 2.9 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | LSSOP, TSSOP8,.1 | 8 | compliant | 8542.39.00.01 | ||||||||||
|
MAX11059ECB+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5.0166 V | 4 | 0.0055 % | 14 | 250 kHz | 3 µs | YES | A/D CONVERTER | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | TRACK | BICMOS | INDUSTRIAL | PARALLEL, WORD | S-XQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | UNSPECIFIED | HTFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 10 mm | 1.2 mm | 10 mm | 64-TQFP_EP-10X10X1.0 | 64 | 64-TQFP_EP-10X10X1.0 | 2010-02-22 | |||||||||||||
|
MAX1134BCAP
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | 6 V | 1 | 0.0038 % | 16 | 150 kHz | 240 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -6 V | 1 | BINARY, 2'S COMPLEMENT BINARY | TRACK | BICMOS | COMMERCIAL | SERIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 70 °C | 245 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5.29 mm | 1.99 mm | 7.2 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | 5.30 MM, 0.65 MM PITCH, SSOP-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
|
TDA8714M/7
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 3.45 V | 1 | 0.3 % | 8 | YES | A/D CONVERTER | 1 | BINARY | BICMOS | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | SSOP, SSOP24,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
5962-87591013X
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 2.5 V | 1 | 0.0244 % | 12 | 13 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -2.5 V | -15 V | 1 | OFFSET BINARY, COMPLEMENTARY OFFSET BINARY | 12 mA | BICMOS | MILITARY | PARALLEL, WORD | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 11.43 mm | 2.54 mm | 11.43 mm | ANALOG DEVICES INC | QLCC | CERAMIC, LCC-28 | 28 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||||
|
AD7893BR-2
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 2.5 V | 1 | 0.0122 % | 12 | 6 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | TRACK | BICMOS | INDUSTRIAL | SERIAL | R-PDSO-G8 | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown | ||||||||||||||
|
HS9411S
Hybrid Systems Corp
|
Check for Price | No | Transferred | 5 V | 8 | 0.025 % | 12 | NO | OFFSET BINARY | BICMOS | MILITARY | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HYBRID SYSTEMS CORP | DIP, DIP28,.6 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||||||||||||||
|
MAX1028ACEP+T
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 5 V | 2.084 V | 12 | 0.0977 % | 10 | 300 kHz | YES | ADC, SUCCESSIVE APPROXIMATION | -2.084 V | 1 | BINARY, 2'S COMPLEMENT BINARY | TRACK | BICMOS | COMMERCIAL | SERIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 3.9 mm | 1.73 mm | 8.65 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP, SSOP20,.25 | 20 | compliant | 8542.39.00.01 |