Parametric results for: LTC2369HMS-18#PBF under Analog to Digital Converters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc2369hms18pbf Sorted By: Sample Rate
Select parts from the table below to compare.
Compare
Compare
LTC2369HMS-18#PBF
Linear Technology
$53.7861 Yes Transferred 2.5 V 5.1 V 1 0.001 % 18 1.6 MHz 412 ns YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY CMOS AUTOMOTIVE SERIAL R-PDSO-G16 Not Qualified e3 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.19,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 500 µm DUAL 3 mm 1.1 mm 4.039 mm LINEAR TECHNOLOGY CORP MSOP LEAD FREE, PLASTIC, MSOP-16 16 MS compliant 8542.39.00.01
LTC2369HMS-18#PBF
Analog Devices Inc
$66.1663 No Yes Active 2.5 V 5.1 V 1 0.001 % 18 1.6 MHz 412 ns YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY CMOS AUTOMOTIVE SERIAL R-PDSO-G16 e3 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 500 µm DUAL 3 mm 1.1 mm 4.039 mm ANALOG DEVICES INC LEAD FREE, PLASTIC, MSOP-16 16 05-08-1669 compliant Analog Devices