Parametric results for: MAX1246ACPE+ under Analog to Digital Converters

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max1246acpe Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
MAX1246ACPE+
Maxim Integrated Products
$10.3463 Yes Yes Obsolete 3.6 V 1.25 V 4 0.0122 % 12 133 kHz 65 µs NO ADC, SUCCESSIVE APPROXIMATION -1.25 V 1 BINARY, 2'S COMPLEMENT BINARY TRACK CMOS COMMERCIAL SERIAL R-PDIP-T16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 4.572 mm 19.175 mm MAXIM INTEGRATED PRODUCTS INC DIP DIP, DIP16,.3 16 compliant 8542.39.00.01
MAX1246ACPE
Maxim Integrated Products
Check for Price No No Obsolete 3.6 V 1.25 V 4 0.0122 % 12 133 kHz 65 µs NO ADC, SUCCESSIVE APPROXIMATION -1.25 V 1 BINARY, 2'S COMPLEMENT BINARY TRACK CMOS COMMERCIAL SERIAL R-PDIP-T16 Not Qualified e0 1 70 °C 245 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 4.572 mm 19.175 mm MAXIM INTEGRATED PRODUCTS INC DIP 0.300 INCH, PLASTIC, DIP-16 16 not_compliant 8542.39.00.01 EAR99
MAX1246ACPE
Rochester Electronics LLC
Check for Price No No Active 3.6 V 1.25 V 4 0.0122 % 12 133 kHz 65 µs NO ADC, SUCCESSIVE APPROXIMATION -1.25 V 1 BINARY, 2'S COMPLEMENT BINARY TRACK COMMERCIAL SERIAL R-PDIP-T16 e0 1 70 °C 240 20 16 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 4.572 mm 19.175 mm ROCHESTER ELECTRONICS INC DIP DIP, 16 unknown