Filter Your Search
1 - 2 of 2 results
|
THS1206IDARG4
Texas Instruments
|
Check for Price | No | Obsolete | 3.3 V | 3.7 V | 4 | 0.0366 % | 12 | 6 MHz | 175 ns | YES | ADC, PROPRIETARY METHOD | 1.4 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | 40 mA | 3 V | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G32 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.3 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 6.1 mm | 1.2 mm | 11 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP32,.3 | 32 | compliant | 8542.39.00.01 | Texas Instruments | ||||
|
THS1206IDAR
Texas Instruments
|
$14.9571 | Yes | Yes | Active | 3.3 V | 4 V | 4 | 0.0366 % | 12 | 6 MHz | 175 ns | YES | ADC, PROPRIETARY METHOD | 1.4 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | 40 mA | 3 V | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G32 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.3 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 6.1 mm | 1.2 mm | 11 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-32 | 32 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 |