Filter Your Search
1 - 2 of 2 results
|
TLC1543CDBRG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 5.5 V | 11 | 0.0977 % | 10 | 38 kHz | 21 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | SAMPLE | 2.5 mA | 4.5 V | CMOS | COMMERCIAL | SERIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5.3 mm | 2 mm | 7.2 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP20,.3 | 20 | compliant | 8542.39.00.01 | Texas Instruments | |||
|
TLC1543CDBR
Texas Instruments
|
$3.1272 | Yes | Yes | Active | 5 V | 5.5 V | 11 | 0.0977 % | 10 | 38 kHz | 21 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | SAMPLE | 2.5 mA | 4.5 V | CMOS | COMMERCIAL | SERIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5.3 mm | 2 mm | 7.2 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP-20 | 20 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 |