Filter Your Search
1 - 5 of 5 results
|
TLC5510AINSR
Texas Instruments
|
$3.8005 | Yes | Yes | Active | 5 V | 4 V | 1 | 0.3906 % | 8 | 20 MHz | 50 ns | YES | ADC, FLASH METHOD | Peak-to-peak input voltage range(V) : 4 | -4 V | 1 | BINARY | SAMPLE | 27 mA | CMOS | COMMERCIAL EXTENDED | PARALLEL, 8 BITS | R-PDSO-G24 | Not Qualified | e4 | 1 | 75 °C | -20 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 5.3 mm | 2 mm | 15 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP24,.3 | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TLC5510AINSRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 4 V | 1 | 0.3906 % | 8 | 20 MHz | YES | ADC, FLASH METHOD | 1 | BINARY | SAMPLE | CMOS | COMMERCIAL EXTENDED | PARALLEL, 8 BITS | R-PDSO-G24 | Not Qualified | e4 | 1 | 75 °C | -20 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 5.3 mm | 2 mm | 15 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP24,.3 | 24 | unknown | 8542.39.00.01 | ||||||||
|
TLC5510AINS
Texas Instruments
|
$4.6959 | Yes | Yes | Active | 5 V | 4 V | 1 | 0.3906 % | 8 | 20 MHz | 50 ns | YES | ADC, FLASH METHOD | Peak-to-peak input voltage range(V) : 4 | -4 V | 1 | BINARY | SAMPLE | 27 mA | CMOS | COMMERCIAL EXTENDED | PARALLEL, 8 BITS | R-PDSO-G24 | Not Qualified | e4 | 1 | 75 °C | -20 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 5.3 mm | 2 mm | 15 mm | TEXAS INSTRUMENTS INC | SOIC | SOP-24 | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TLC5510AINSG4
Texas Instruments
|
$4.9662 | Yes | Yes | Obsolete | 5 V | 4 V | 1 | 0.3906 % | 8 | 20 MHz | YES | ADC, FLASH METHOD | 1 | BINARY | SAMPLE | CMOS | COMMERCIAL EXTENDED | PARALLEL, 8 BITS | R-PDSO-G24 | Not Qualified | e4 | 1 | 75 °C | -20 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 5.3 mm | 2 mm | 15 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP24,.3 | 24 | compliant | 8542.39.00.01 | Texas Instruments | |||||||
|
TLC5510AINSLE
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 4 V | 1 | 0.3906 % | 8 | 20 MHz | YES | ADC, FLASH METHOD | 1 | BINARY | SAMPLE | CMOS | COMMERCIAL EXTENDED | PARALLEL, 8 BITS | R-PDSO-G24 | Not Qualified | 75 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP | SOP24,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 5.3 mm | 2 mm | 15 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP24,.3 | 24 | not_compliant | 8542.39.00.01 |