Parametric results for: TLV1570CPWR under Analog to Digital Converters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tlv1570cpwr Sorted By: Supply Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
TLV1570CPWR
Texas Instruments
$4.6822 Yes Yes Active 3 V 5.5 V 8 0.0977 % 10 1.25 MHz 1000 ns YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY SAMPLE 8.5 mA 2.7 V CMOS COMMERCIAL SERIAL R-PDSO-G20 Not Qualified e4 1 70 °C 260 30 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 1.2 mm 6.5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-20 20 compliant EAR99 8542.39.00.01 Texas Instruments
TLV1570CPWRG4
Texas Instruments
Check for Price Yes Yes Active 3 V 5.5 V 8 0.0977 % 10 1.25 MHz 1000 ns YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY SAMPLE 8.5 mA 2.7 V CMOS COMMERCIAL SERIAL R-PDSO-G20 Not Qualified e4 1 70 °C 260 30 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 1.2 mm 6.5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP20,.25 20 compliant EAR99 8542.39.00.01 Texas Instruments