Filter Your Search
1 - 1 of 1 results
|
AD9434BCPZRL7-500
Analog Devices Inc
|
$159.8625 | No | Yes | Active | 1.8 V | 1.6 V | 1 | 0.032 % | 12 | 500 MHz | 2 ns | YES | ADC, FLASH METHOD | -1.6 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE | SAMPLE | BICMOS | INDUSTRIAL | SERIAL, PARALLEL, WORD | S-XQCC-N56 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 56 | UNSPECIFIED | HVQCCN | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 8 mm | 1 mm | 8 mm | ANALOG DEVICES INC | QFN | 8 X 8 MM, ROHS COMPLIANT, MO-220VLLD-2, LFCSP-56 | 56 | CP-56-21 | compliant | 3A001.A.5.A.3 | 8542.39.00.01 | Analog Devices |