Parametric results for: ads4249irgcr under Analog to Digital Converters

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ads4249irgcr Sorted By: Sample Rate
Select parts from the table below to compare.
Compare
Compare
ADS4249IRGCR
Texas Instruments
Check for Price Yes Yes Active 1.8 V 2 V 2 0.0104 % 14 250 MHz 4 ns YES ADC, PROPRIETARY METHOD Peak-to-peak input voltage range(V) : 2 -2 V 1 OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE 190 mA CMOS INDUSTRIAL PARALLEL, WORD S-XQCC-N64 Not Qualified e4 3 85 °C -40 °C 260 30 64 UNSPECIFIED HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) NO LEAD 500 µm QUAD 9 mm 1 mm 9 mm TEXAS INSTRUMENTS INC QFN HVQCCN, LCC64,.35SQ,20 64 compliant 3A991.C.3 8542.39.00.01 Texas Instruments