Filter Your Search
1 - 1 of 1 results
|
ADS7861EB/2K5G4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 5.25 V | 4 | 0.0244 % | 12 | 500 kHz | 1.625 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -2.6 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | 4.75 V | CMOS | AUTOMOTIVE | SERIAL | R-PDSO-G24 | Not Qualified | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 3.9 mm | 1.75 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP24,.24 | 24 | compliant | 8542.39.00.01 | Texas Instruments |