Parametric results for: ltc2377cde-18#pbf under Analog to Digital Converters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc2377cde18pbf Sorted By: Number of Bits
Select parts from the table below to compare.
Compare
Compare
LTC2377CDE-18#PBF
Linear Technology
$21.7711 Yes Transferred 2.5 V 5.1 V 1 0.0007 % 18 500 kHz 1.5 µs YES ADC, SUCCESSIVE APPROXIMATION -2.5 V 1 2'S COMPLEMENT BINARY CMOS COMMERCIAL SERIAL R-PDSO-N16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY HVSON SOLCC16,.12,18 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 450 µm DUAL 3 mm 800 µm 4 mm LINEAR TECHNOLOGY CORP DFN 4 X 3 MM, LEAD FREE, PLASTIC, MO-229WGED-3, DFN-16 16 DE compliant 8542.39.00.01
LTC2377CDE-18#PBF
Analog Devices Inc
Check for Price No Yes Active 2.5 V 5.1 V 1 0.0007 % 18 500 kHz 1.5 µs YES ADC, SUCCESSIVE APPROXIMATION -2.5 V 1 2'S COMPLEMENT BINARY CMOS COMMERCIAL SERIAL R-PDSO-N16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) - annealed NO LEAD 450 µm DUAL 3 mm 800 µm 4 mm ANALOG DEVICES INC 4 X 3 MM, LEAD FREE, PLASTIC, MO-229WGED-3, DFN-16 16 05-08-1732 compliant Analog Devices