Parametric results for: max1292bceg+t under Analog to Digital Converters

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max1292bcegt Sorted By: Number of Bits
Select parts from the table below to compare.
Compare
Compare
MAX1292BCEG+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V 1.25 V 4 0.0244 % 12 400 kHz 4 µs YES ADC, SUCCESSIVE APPROXIMATION -1.25 V 1 BINARY, 2'S COMPLEMENT BINARY TRACK COMMERCIAL PARALLEL, 8 BITS R-PDSO-G24 Not Qualified e3 1 70 °C 260 30 24 PLASTIC/EPOXY SSOP SSOP24,.24 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 635 µm DUAL 3.9116 mm 1.75 mm 8.65 mm MAXIM INTEGRATED PRODUCTS INC SOIC SSOP, SSOP24,.24 28 compliant EAR99 8542.39.00.01
MAX1292BCEG+T
Analog Devices Inc
Check for Price Yes Active 5 V 1.25 V 4 0.0244 % 12 400 kHz 4 µs YES ADC, SUCCESSIVE APPROXIMATION -1.25 V 1 BINARY, 2'S COMPLEMENT BINARY TRACK COMMERCIAL PARALLEL, 8 BITS R-PDSO-G24 Not Qualified e3 1 70 °C 260 30 24 PLASTIC/EPOXY SSOP SSOP24,.24 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 635 µm DUAL 3.9116 mm 1.75 mm 8.65 mm 24-QSOP-150_MIL 24 24-QSOP-150_MIL 1999-07-15 Analog Devices
MAX1292BCEG-T
Maxim Integrated Products
Check for Price No No Obsolete 5 V 1.25 V 4 0.0244 % 12 400 kHz 4 µs YES ADC, SUCCESSIVE APPROXIMATION -1.25 V 1 BINARY, 2'S COMPLEMENT BINARY TRACK COMMERCIAL PARALLEL, 8 BITS R-PDSO-G24 Not Qualified e0 1 70 °C 245 20 24 PLASTIC/EPOXY SSOP SSOP24,.24 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 635 µm DUAL 3.9 mm 1.73 mm 8.65 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.150 INCH, QSOP-28 28 not_compliant 8542.39.00.01