Parametric » Converters » Digital to Analog Converters

Filter Your Search
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-

1 - 10 of 34,356 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom Analog Output Voltage-Max
Analog Output Voltage-Min
Linearity Error-Max (EL)
Number of Bits Surface Mount
Converter Type
Input Bit Code
Input Format
Negative Supply Voltage-Nom Number of Functions Power Supplies
Settling Time-Max
Settling Time-Nom (tstl)
Supply Current-Max
Technology Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Screening Level
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Width
Seated Height-Max
Length
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Source Content uid
Manufacturer Package Code
5962-8768802XX
Defense Logistics Agency
Check for Price Active 15 V 2 V -2 V 0.1953 % 8 NO D/A CONVERTER COMPLEMENTARY BINARY PARALLEL, WORD -15 V 1 HYBRID MILITARY R-CDIP-T16 Qualified 125 °C -55 °C MIL-STD-883 16 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.41 mm 22.797 mm DIP DIP, 16 unknown 3A001.A.2.C 8542.39.00.01
LTC2632HTS8-LZ8#TRMPBF
Analog Devices Inc
Check for Price No Yes Active 3 V 5.5 V 0.1953 % 8 YES D/A CONVERTER BINARY PARALLEL, 8 BITS 1 3.5 µs 600 µA CMOS AUTOMOTIVE R-PDSO-G8 e3 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.1 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.625 mm 1 mm 2.9 mm TSSOP, TSSOP8,.1 8 compliant EAR99 8542.39.00.01 LTC2632HTS8-LZ8#TRMPBF 05-08-1637
LTC2633HTS8-LI8#TRMPBF
Linear Technology
$2.7018 Yes Transferred 3 V 5.5 V 0.1953 % 8 YES D/A CONVERTER BINARY SERIAL 1 3/5 V 3.4 µs 600 µA CMOS AUTOMOTIVE R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY VSSOP TSSOP8,.1 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.625 mm 1 mm 2.9 mm SOT VSSOP, TSSOP8,.1 8 compliant 8542.39.00.01 LTC2633HTS8-LI8#TRMPBF TS8
AD5450YUJZ-REEL
Analog Devices Inc
Check for Price Yes Yes Obsolete 3.5 V 0.0977 % 8 YES D/A CONVERTER BINARY SERIAL 1 3/5 V 110 ns 16 ns 10 µA CMOS AUTOMOTIVE R-PDSO-G8 Not Qualified e4 1 125 °C -40 °C 260 8 PLASTIC/EPOXY VSSOP TSSOP8,.1 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.6 mm 1 mm 2.9 mm TSSOP ROHS COMPLIANT, MO-193BA, TSOT-8 8 unknown 8542.39.00.01 AD5450YUJZ-REEL
LTC2637HMS-HMX8#TRPBF
Analog Devices Inc
Check for Price No Yes Active 5 V 4.096 V 0.1953 % 8 YES D/A CONVERTER BINARY SERIAL 8 3.9 µs CMOS AUTOMOTIVE R-PDSO-G16 Not Qualified e3 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 500 µm DUAL 3 mm 1.1 mm 4.039 mm TSSOP, 16 compliant EAR99 8542.39.00.01 LTC2637HMS-HMX8#TRPBF 05-08-1669
LTC2640AHTS8-HM12#TRPBF
Analog Devices Inc
Check for Price No Yes Active 5 V 4.096 V 0.0244 % 12 YES D/A CONVERTER BINARY SERIAL 1 4.6 µs CMOS INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.625 mm 1 mm 2.9 mm VSSOP, 8 compliant 8542.39.00.01 LTC2640AHTS8-HM12#TRPBF 05-08-1637
LTC2604IGN-1#PBF
Linear Technology
$10.6000 Yes Transferred 3 V 0.0977 % 16 YES D/A CONVERTER BINARY SERIAL 4 3/5 V 10 µs 2 mA CMOS INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 635 µm DUAL 3.899 mm 1.75 mm 4.8895 mm SSOP SSOP, SSOP16,.25 16 compliant 8542.39.00.01 LTC2604IGN-1#PBF GN
5962-88663023B
Analog Devices Inc
Check for Price No No Active 15 V 8 YES D/A CONVERTER BINARY PARALLEL, 8 BITS -5 V 8 22 mA CMOS MILITARY S-CQCC-N28 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 28 CERAMIC, METAL-SEALED COFIRED QCCN SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 11.43 mm 2.54 mm 11.43 mm QLCC QCCN, 28 compliant 3A001.A.2.C 8542.39.00.01 5962-88663023B
MX7545ACQ
Rochester Electronics LLC
Check for Price Contact Manufacturer 5 V 0.0122 % 12 NO D/A CONVERTER BINARY, 2'S COMPLEMENT BINARY PARALLEL, WORD 1 CMOS INDUSTRIAL R-GDIP-T20 85 °C -40 °C 20 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm 26.16 mm DIP, unknown 8542.39.00.01
AD567JD
Rochester Electronics LLC
Check for Price No No Active 15 V 10 V -1.5 V 0.0244 % 12 NO D/A CONVERTER BINARY PARALLEL, WORD -15 V 1 400 ns COMMERCIAL R-CDIP-T28 COMMERCIAL e0 NOT SPECIFIED 70 °C NOT SPECIFIED NOT SPECIFIED 28 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 15.24 mm 5.72 mm 35.54 mm DIP DIP, 28 unknown

Add to list: