Filter Your Search
1 - 10 of 17,608 results
![]() |
AD5247BKS100-R2
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 3 V | 128 | YES | 100 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY | 40 Hz | 1 | 3/5 V | 30 % | 3 V | 45 ppm/°C | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e0 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.25 mm | 1.1 mm | 2 mm | AD5247BKS100-R2 | ANALOG DEVICES INC | TSSOP | TSSOP, TSSOP6,.08 | 6 | not_compliant | 8542.39.00.01 | ||||||||
![]() |
MCP4232T-103E/SN
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 5 V | 257 | YES | 10 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 1 kHz | 1 | 20 % | 5 V | CMOS | 150 ppm/°C | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | MCP4232T-103E/SN | MICROCHIP TECHNOLOGY INC | SOIC | SOP, | 8 | compliant | 8542.39.00.01 | |||||||||
|
MCP41050-I/TS
Microchip Technology Inc
|
Check for Price | No | Active | YES | LINEAR | DIGITAL POTENTIOMETER | 3/5 V | CMOS | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | MCP41050-I/TS | MICROCHIP TECHNOLOGY INC | TSSOP, TSSOP14,.25 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
X9520V20I-AT1
Xicor Inc
|
Check for Price | Transferred | YES | DIGITAL POTENTIOMETER | 1 | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 6.5 mm | XICOR INC | PLASTIC, TSSOP-20 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||
![]() |
CAT5110TBI-00-GT3
Catalyst Semiconductor
|
Check for Price | Yes | Transferred | 2.7 V | 32 | YES | 100 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 1 | 3/5 V | 20 % | 2.7 V | 200 ppm/°C | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 1.45 mm | 2.9 mm | CATALYST SEMICONDUCTOR INC | SOIC | LSSOP, TSOP6,.11,37 | 6 | unknown | 8542.39.00.01 | |||||||||||
|
SL23328UFVZ
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 3.3 V | 128 | YES | 50 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 1 | 20 % | 5.5 V | 18 µA | 80 ppm/°C | AUTOMOTIVE | R-PDSO-G14 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25,26 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | SL23328UFVZ | RENESAS ELECTRONICS CORP | TSSOP-14 | compliant | 8542.39.00.01 | ||||||||||||||||
|
MCP41100-E/ST
Microchip Technology Inc
|
Check for Price | Yes | Active | YES | LINEAR | DIGITAL POTENTIOMETER | 3/5 V | CMOS | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e3 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | MCP41100-E/ST | MICROCHIP TECHNOLOGY INC | TSSOP, TSSOP14,.25 | compliant | 8542.39.00.01 | |||||||||||||||||||||||
|
DS3904U-020
Dallas Semiconductor
|
Check for Price | No | Transferred | YES | LINEAR | DIGITAL POTENTIOMETER | 3/5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 635 µm | DUAL | DALLAS SEMICONDUCTOR | TSSOP, TSSOP8,.19 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||
|
X9313TP3
Xicor Inc
|
Check for Price | No | Obsolete | 5 V | 32 | NO | 100 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 1 | 3.3/5 V | 20 % | 5 V | -5 V | CMOS | 300 ppm/°C | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.32 mm | 10.03 mm | XICOR INC | PLASTIC, DIP-8 | unknown | 8542.39.00.01 | ||||||||||||
![]() |
AD5204BR50
Analog Devices Inc
|
Check for Price | No | Obsolete | 2.5 V | 256 | YES | 50 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | CAN ALSO OPERATE FROM +/-2.3V TO +/-2.7V SUPPLY | 137 Hz | -2.5 V | 4 | 3/5 V | 30 % | 2.7 V | -2.3 V | CMOS | 700 ppm/°C | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | AD5204BR50 | ANALOG DEVICES INC | SOIC | MS-013AD, SOIC-24 | 24 | not_compliant | 8542.39.00.01 |