Filter Your Search
1 - 10 of 18,227 results
|
X9313UMZ-3
Renesas Electronics Corporation
|
$0.1764 | Yes | Active | 3 V | 32 | YES | 50 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 1 | 20 % | 3 V | -3 V | CMOS | 300 ppm/°C | COMMERCIAL | S-PDSO-G8 | Not Qualified | e3 | 2 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | RENESAS ELECTRONICS CORP | MSOP | TSSOP, | 8 | M8.118 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | ||||||||
![]() |
CAT5171TBI-50GT3
onsemi
|
$0.2507 | Yes | Active | 3 V | 256 | YES | 50 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 100 Hz | 1 | 20 % | 5.5 V | CMOS | 100 ppm/°C | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | LSSOP | TSSOP8,.1 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.6 mm | 1.45 mm | 2.9 mm | ONSEMI | SOT-23, 8 Lead, 1.6x2.9 | SOT-23, 8 PIN | 8 | 527AK | compliant | 8542.39.00.01 | onsemi | ||||||||
![]() |
MCP4162-103E/P
Microchip Technology Inc
|
$0.3313 | Yes | Yes | Active | 5 V | 129 | NO | 10 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 1 kHz | 1 | 20 % | 5 V | 1 mA | CMOS | 150 ppm/°C | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.334 mm | 9.271 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||
![]() |
MCP4011T-202E/MC
Microchip Technology Inc
|
$0.3344 | Yes | Yes | Active | 5 V | 64 | YES | 2.1 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 4 kHz | 1 | 20 % | 5 V | 450 µA | CMOS | 150 ppm/°C | AUTOMOTIVE | R-PDSO-N8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 2 mm | 1 mm | 3 mm | MICROCHIP TECHNOLOGY INC | DFN | HVSON, SOLCC8,.11,20 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||
![]() |
MCP4014T-103E/OT
Microchip Technology Inc
|
$0.3422 | Yes | Yes | Active | 5 V | 64 | YES | 10 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 1 kHz | 1 | 20 % | 5 V | 450 µA | CMOS | 150 ppm/°C | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 1.625 mm | 1.45 mm | 2.95 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||
![]() |
MCP4017T-103E/LT
Microchip Technology Inc
|
$0.3812 | Yes | Yes | Active | 5 V | 128 | YES | 10 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 1 kHz | 1 | 20 % | 5.5 V | 600 µA | CMOS | 150 ppm/°C | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 125 °C | -40 °C | TS 16949 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 1.1 mm | 2 mm | MICROCHIP TECHNOLOGY INC | SOIC | LEAD FREE, PLASTIC, SC-70, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||
![]() |
MCP4018T-103E/LT
Microchip Technology Inc
|
$0.3978 | Yes | Yes | Active | 5 V | 128 | YES | 10 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 1 kHz | 1 | 20 % | 5.5 V | 600 µA | CMOS | 150 ppm/°C | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 125 °C | -40 °C | TS 16949 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 1.1 mm | 2 mm | MICROCHIP TECHNOLOGY INC | SOIC | LEAD FREE, PLASTIC, SC-70, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||
![]() |
MCP4011-103E/MS
Microchip Technology Inc
|
$0.4163 | Yes | Yes | Active | 5 V | 64 | YES | 10 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 1 kHz | 1 | 20 % | 5 V | 450 µA | CMOS | 150 ppm/°C | AUTOMOTIVE | S-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.19 | SQUARE | SMALL OUTLINE | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MICROCHIP TECHNOLOGY INC | MSOP | TSSOP, TSSOP8,.19 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||
![]() |
MCP40D18T-104E/LT
Microchip Technology Inc
|
$0.4174 | Yes | Yes | Active | 2.7 V | 128 | YES | 100 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 100 Hz | 1 | 20 % | 5.5 V | 80 µA | CMOS | 150 ppm/°C | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 125 °C | -40 °C | TS 16949 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 1.1 mm | 2 mm | MICROCHIP TECHNOLOGY INC | SOIC | TSSOP, TSSOP6,.08 | 6 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||
![]() |
MCP4012T-103E/CH
Microchip Technology Inc
|
$0.4185 | Yes | Yes | Active | 5 V | 64 | YES | 10 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 1 kHz | 1 | 20 % | 5 V | 450 µA | CMOS | 150 ppm/°C | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 1.45 mm | 2.95 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | LSSOP, TSOP6,.11,37 | 6 | compliant | EAR99 | 8542.39.00.01 | Microchip |