Parametric results for: ad8402aruz100 under Digital Potentiometers

Filter Your Search

11 - 20 of 18,227 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCP4011-503E/SN
Microchip Technology Inc
$0.4404 Yes Yes Active 5 V 64 YES 50 kΩ INCREMENT/DECREMENT LINEAR DIGITAL POTENTIOMETER 200 Hz 1 20 % 5 V 450 µA CMOS 150 ppm/°C AUTOMOTIVE R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 30 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01 Microchip
MCP4142-104E/P
Microchip Technology Inc
$0.4518 Yes Yes Active 5 V 129 NO 100 kΩ INCREMENT/DECREMENT LINEAR DIGITAL POTENTIOMETER 100 Hz 1 20 % 5 V 1 mA CMOS 150 ppm/°C AUTOMOTIVE R-PDIP-T8 Not Qualified e3 125 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.334 mm 9.271 mm MICROCHIP TECHNOLOGY INC DIP DIP, DIP8,.3 8 compliant EAR99 8542.39.00.01 Microchip
MCP4011-202E/SN
Microchip Technology Inc
$0.4586 Yes Yes Active 5 V 64 YES 2.1 kΩ INCREMENT/DECREMENT LINEAR DIGITAL POTENTIOMETER 4 kHz 1 20 % 5 V 450 µA CMOS 150 ppm/°C AUTOMOTIVE R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 30 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01 Microchip
MCP4018T-103E/LT
Microchip Technology Inc
$0.4599 Yes Yes Active 5 V 128 YES 10 kΩ 2-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER 1 kHz 1 20 % 5.5 V 600 µA CMOS 150 ppm/°C AUTOMOTIVE R-PDSO-G6 Not Qualified e3 125 °C -40 °C TS 16949 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.25 mm 1.1 mm 2 mm MICROCHIP TECHNOLOGY INC SOIC LEAD FREE, PLASTIC, SC-70, 6 PIN 6 compliant EAR99 8542.39.00.01 Microchip
MCP4018T-502E/LT
Microchip Technology Inc
$0.4600 Yes Yes Active 5 V 128 YES 5 kΩ 2-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER 2 kHz 1 20 % 5.5 V 600 µA CMOS 150 ppm/°C AUTOMOTIVE R-PDSO-G6 Not Qualified e3 125 °C -40 °C TS 16949 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.25 mm 1.1 mm 2 mm MICROCHIP TECHNOLOGY INC SOIC LEAD FREE, PLASTIC, SC-70, 6 PIN 6 compliant EAR99 8542.39.00.01 Microchip
MCP40D17T-503E/LT
Microchip Technology Inc
$0.4605 Yes Yes Active 2.7 V 128 YES 50 kΩ 2-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER 260 Hz 1 20 % 5.5 V 80 µA CMOS 150 ppm/°C AUTOMOTIVE R-PDSO-G6 Not Qualified e3 125 °C -40 °C TS 16949 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.25 mm 1.1 mm 2 mm MICROCHIP TECHNOLOGY INC SOIC PLASTIC, SC-70, 6 PIN 6 compliant EAR99 8542.39.00.01 Microchip
MCP40D17T-502E/LT
Microchip Technology Inc
$0.4672 Yes Yes Active 2.7 V 128 YES 5 kΩ 2-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER 2 kHz 1 20 % 5.5 V 80 µA CMOS 150 ppm/°C AUTOMOTIVE R-PDSO-G6 Not Qualified e3 125 °C -40 °C TS 16949 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.25 mm 1.1 mm 2 mm MICROCHIP TECHNOLOGY INC SOIC TSSOP, TSSOP6,.08 6 compliant EAR99 8542.39.00.01 Microchip
MCP4017T-103E/LT
Microchip Technology Inc
$0.4696 Yes Yes Active 5 V 128 YES 10 kΩ 2-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER 1 kHz 1 20 % 5.5 V 600 µA CMOS 150 ppm/°C AUTOMOTIVE R-PDSO-G6 Not Qualified e3 125 °C -40 °C TS 16949 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.25 mm 1.1 mm 2 mm MICROCHIP TECHNOLOGY INC SOIC LEAD FREE, PLASTIC, SC-70, 6 PIN 6 compliant EAR99 8542.39.00.01 Microchip
MCP4012T-502E/CH
Microchip Technology Inc
$0.4713 Yes Yes Active 5 V 64 YES 5 kΩ INCREMENT/DECREMENT LINEAR DIGITAL POTENTIOMETER 2 kHz 1 20 % 5 V 450 µA CMOS 150 ppm/°C AUTOMOTIVE R-PDSO-G6 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 40 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 1.625 mm 1.45 mm 2.95 mm MICROCHIP TECHNOLOGY INC SOT-23 LSSOP, TSOP6,.11,37 6 compliant EAR99 8542.39.00.01 Microchip
MCP4017T-502E/LT
Microchip Technology Inc
$0.4725 Yes Yes Active 5 V 128 YES 5 kΩ 2-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER 2 kHz 1 20 % 5.5 V 600 µA CMOS 150 ppm/°C AUTOMOTIVE R-PDSO-G6 Not Qualified e3 125 °C -40 °C TS 16949 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.25 mm 1.1 mm 2 mm MICROCHIP TECHNOLOGY INC SOIC LEAD FREE, PLASTIC, SC-70, 6 PIN 6 compliant EAR99 8542.39.00.01 Microchip