Filter Your Search
1 - 2 of 2 results
|
AD5231BRUZ100-RL71
Analog Devices Inc
|
Check for Price | Yes | Active | 3 V | 1024 | YES | 100 kΩ | 3-WIRE SERIAL | LOGARITHMIC | DIGITAL POTENTIOMETER | LINEAR OR LOG TAPER SETTINGS; NONVOLATIL... more | 440 Hz | 1 | 20 % | 3 V | CMOS | 600 ppm/°C | INDUSTRIAL | R-PDSO-G16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | ANALOG DEVICES INC | TSSOP-16 | compliant | 8542.39.00.01 | ||||||||||||||
|
AD5231BRUZ100-RL7
Analog Devices Inc
|
$5.2511 | No | Yes | Active | 3 V | 1024 | YES | 100 kΩ | 3-WIRE SERIAL | LOGARITHMIC | DIGITAL POTENTIOMETER | LINEAR OR LOG TAPER SETTINGS; NONVOLATIL... more | 44 Hz | 1 | 20 % | 3 V | 600 ppm/°C | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | ANALOG DEVICES INC | ROHS COMPLIANT, MO-153-AB, TSSOP-16 | compliant | 8542.39.00.01 | TSSOP | 16 | RU-16 | EAR99 | Analog Devices |