Parametric results for: AD5242BRZ100-REEL7 under Digital Potentiometers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ad5242brz100reel7 Sorted By: Bandwidth-Nom
Select parts from the table below to compare.
Compare
Compare
AD5242BRZ100-REEL7
Analog Devices Inc
$2.8595 No Yes Active 2.5 V 256 YES 100 kΩ 2-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER 69 Hz -2.5 V 2 50 % 2.7 V -2.3 V 30 ppm/°C INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 105 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 9.9 mm ANALOG DEVICES INC SOIC SOIC-16 16 R-16 compliant EAR99 8542.39.00.01 Analog Devices
AD5242BRZ100-REEL7
Rochester Electronics LLC
Check for Price Yes Yes Active 2.5 V 256 YES 100 kΩ 2-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER IT CAN ALSO OPERATE FROM A 3V NOM SINGLE... more 69 Hz -2.5 V 2 50 % 5.5 V -2.3 V 30 ppm/°C INDUSTRIAL R-PDSO-G16 COMMERCIAL e3 1 105 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 9.9 mm ROCHESTER ELECTRONICS INC SOIC SOP, 16 unknown