Parametric results for: AD5252BRUZ50 under Digital Potentiometers

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: ad5252bruz50 Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
AD5252BRUZ50
Rochester Electronics LLC
Check for Price Yes Yes Active 2.5 V 256 YES 50 kΩ 2-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER NONVOLATILE MEMORY; DEVICE SUPPORTS DUAL SUPPLY OPERATION 80 Hz -2.5 V 2 20 % 2.75 V -2.25 V CMOS 650 ppm/°C INDUSTRIAL R-PDSO-G14 COMMERCIAL e3 1 85 °C -40 °C 260 40 14 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 4.4 mm 1.2 mm 5 mm ROCHESTER ELECTRONICS INC TSSOP TSSOP, 14 unknown
AD5252BRUZ50-RL7
Analog Devices Inc
$3.9386 No Yes Active 2.5 V 256 YES 50 kΩ INCREMENT/DECREMENT LINEAR DIGITAL POTENTIOMETER 80 Hz -2.5 V 2 20 % 2.75 V -2.25 V CMOS 650 ppm/°C INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 105 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 4.4 mm 1.2 mm 5 mm ANALOG DEVICES INC TSSOP TSSOP-14 14 compliant RU-14 EAR99 8542.39.00.01 Analog Devices
AD5252BRUZ50
Analog Devices Inc
$4.6258 No Yes Active 2.5 V 256 YES 50 kΩ INCREMENT/DECREMENT LINEAR DIGITAL POTENTIOMETER 80 Hz -2.5 V 2 20 % 2.75 V -2.25 V CMOS 650 ppm/°C INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 105 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 4.4 mm 1.2 mm 5 mm ANALOG DEVICES INC TSSOP TSSOP-14 14 compliant RU-14 EAR99 8542.39.00.01 Analog Devices