Filter Your Search
1 - 3 of 3 results
|
AD5272BRMZ-100
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2.5 V | 1024 | YES | 100 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 60 Hz | -2.5 V | 1 | 1 % | 2.75 V | -2.5 V | 5 ppm/°C | AUTOMOTIVE | S-PDSO-G10 | COMMERCIAL | e3 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 10 | unknown | |||||||
|
AD5272BRMZ-100-RL7
Analog Devices Inc
|
$3.8930 | No | Yes | Active | 1024 | YES | 100 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 60 Hz | -2.5 V | 1 | 1 % | 2.75 V | -2.5 V | 5 ppm/°C | AUTOMOTIVE | S-PDSO-G10 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | TSSOP | MSOP-10 | 10 | compliant | RM-10 | EAR99 | 8542.39.00.01 | Analog Devices | ||||
|
AD5272BRMZ-100
Analog Devices Inc
|
$3.5703 | No | Yes | Active | 1024 | YES | 100 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 60 Hz | -2.5 V | 1 | 1 % | 2.75 V | -2.5 V | 5 ppm/°C | AUTOMOTIVE | S-PDSO-G10 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | TSSOP | MSOP-10 | 10 | compliant | RM-10 | EAR99 | 8542.39.00.01 | Analog Devices |