Parametric results for: AD5293BRUZ-100 under Digital Potentiometers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ad5293bruz100 Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
AD5293BRUZ-100-RL7
Analog Devices Inc
$5.8058 No Yes Active 15 V 1024 YES 100 kΩ 3-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER DEVICE SUPPORTS DUAL SUPPLY OPERATION 105 Hz -15 V 1 1 % 16.5 V -9 V CMOS 35 ppm/°C INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 105 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 4.4 mm 1.2 mm 5 mm ANALOG DEVICES INC TSSOP ROHS COMPLIANT, MO-153AB-1, TSSOP-14 14 RU-14 compliant EAR99 8542.39.00.01 Analog Devices
AD5293BRUZ-100
Analog Devices Inc
$5.9716 No Yes Active 15 V 1024 YES 100 kΩ 3-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER DEVICE SUPPORTS DUAL SUPPLY OPERATION 105 Hz -15 V 1 1 % 16.5 V -9 V CMOS 35 ppm/°C INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 4.4 mm 1.2 mm 5 mm ANALOG DEVICES INC TSSOP ROHS COMPLIANT, MO-153AB-1, TSSOP-14 14 RU-14 compliant EAR99 8542.39.00.01 Analog Devices