Parametric results for: MCP4152-104E/P under Digital Potentiometers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mcp4152104ep Sorted By: Bandwidth-Nom
Select parts from the table below to compare.
Compare
Compare
MCP4152-104E/P
Microchip Technology Inc
$0.7522 Yes Yes Active 5 V 129 NO 100 kΩ INCREMENT/DECREMENT LINEAR DIGITAL POTENTIOMETER 100 Hz 1 20 % 5 V 1 mA CMOS 150 ppm/°C AUTOMOTIVE R-PDIP-T8 Not Qualified e3 125 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.334 mm 9.271 mm MICROCHIP TECHNOLOGY INC DIP DIP, DIP8,.3 8 compliant EAR99 8542.39.00.01 Microchip