Parametric results for: MCP4261-103E/SL under Digital Potentiometers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mcp4261103esl Sorted By: Bandwidth-Nom
Select parts from the table below to compare.
Compare
Compare
MCP4261-103E/SL
Microchip Technology Inc
$1.2377 Yes Yes Active 5 V 257 YES 10 kΩ INCREMENT/DECREMENT LINEAR DIGITAL POTENTIOMETER 1 kHz 1 20 % 5 V 1 mA CMOS 150 ppm/°C AUTOMOTIVE R-PDSO-G14 Not Qualified e3 1 125 °C -40 °C 260 40 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 8.65 mm MICROCHIP TECHNOLOGY INC SOIC SOP, SOP14,.25 14 compliant EAR99 8542.39.00.01 Microchip