Parametric results for: MCP4261T-502E%2FSL under Digital Potentiometers

Filter Your Search

1 - 8 of 8 results

|
-
Manufacturer Part Number: mcp4261t502e Sorted By: Total Resistance-Nom
Select parts from the table below to compare.
Compare
Compare
MCP4261T-502E/ST
Microchip Technology Inc
Check for Price Yes Yes Active 5 V 257 YES 5 kΩ INCREMENT/DECREMENT LINEAR DIGITAL POTENTIOMETER 2 kHz 1 20 % 5 V 1 mA CMOS 150 ppm/°C AUTOMOTIVE R-PDSO-G14 Not Qualified e3 1 125 °C -40 °C 260 40 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 4.4 mm 1.2 mm 5 mm MICROCHIP TECHNOLOGY INC TSSOP TSSOP, TSSOP14,.25 14 compliant EAR99 8542.39.00.01 Microchip
MCP4261T-502E/MS
Microchip Technology Inc
Check for Price Yes Yes Active 5 V 257 YES 5 kΩ INCREMENT/DECREMENT LINEAR DIGITAL POTENTIOMETER 2 kHz 1 20 % 5 V CMOS 150 ppm/°C AUTOMOTIVE S-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm MICROCHIP TECHNOLOGY INC MSOP TSSOP, 8 compliant 8542.39.00.01
MCP4261T-502E/SN
Microchip Technology Inc
Check for Price Yes Yes Active 5 V 257 YES 5 kΩ INCREMENT/DECREMENT LINEAR DIGITAL POTENTIOMETER 2 kHz 1 20 % 5 V CMOS 150 ppm/°C AUTOMOTIVE R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOIC SOP, 8 compliant 8542.39.00.01
MCP4261T-502E/P
Microchip Technology Inc
Check for Price Yes Yes Active 5 V 257 NO 5 kΩ INCREMENT/DECREMENT LINEAR DIGITAL POTENTIOMETER 2 kHz 1 20 % 5 V CMOS 150 ppm/°C AUTOMOTIVE R-PDIP-T14 Not Qualified e3 125 °C -40 °C 14 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.334 mm 19.05 mm MICROCHIP TECHNOLOGY INC DIP DIP, 14 compliant 8542.39.00.01
MCP4261T-502E/UN
Microchip Technology Inc
Check for Price Yes Yes Active 5 V 257 YES 5 kΩ INCREMENT/DECREMENT LINEAR DIGITAL POTENTIOMETER 2 kHz 1 20 % 5 V CMOS 150 ppm/°C AUTOMOTIVE S-PDSO-G10 Not Qualified e3 1 125 °C -40 °C 260 10 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm MICROCHIP TECHNOLOGY INC MSOP TSSOP, 10 compliant 8542.39.00.01
MCP4261T-502E/SL
Microchip Technology Inc
$1.2356 Yes Yes Active 5 V 257 YES 5 kΩ INCREMENT/DECREMENT LINEAR DIGITAL POTENTIOMETER 2 kHz 1 20 % 5 V 1 mA CMOS 150 ppm/°C AUTOMOTIVE R-PDSO-G14 Not Qualified e3 1 125 °C -40 °C 260 40 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 8.65 mm MICROCHIP TECHNOLOGY INC SOIC SOP, SOP14,.25 14 compliant EAR99 8542.39.00.01 Microchip
MCP4261T-502E/MF
Microchip Technology Inc
Check for Price Yes Yes Active 5 V 257 YES 5 kΩ INCREMENT/DECREMENT LINEAR DIGITAL POTENTIOMETER 2 kHz 1 20 % 5 V CMOS 150 ppm/°C AUTOMOTIVE S-PDSO-N10 Not Qualified e3 1 125 °C -40 °C 260 10 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm DUAL 3 mm 1 mm 3 mm MICROCHIP TECHNOLOGY INC DFN HVSON, 10 compliant 8542.39.00.01
MCP4261T-502E/ML
Microchip Technology Inc
Check for Price Yes Yes Active 5 V 257 YES 5 kΩ INCREMENT/DECREMENT LINEAR DIGITAL POTENTIOMETER 2 kHz 1 20 % 5 V 1 mA CMOS 150 ppm/°C AUTOMOTIVE S-PQCC-N16 Not Qualified e3 1 125 °C -40 °C 260 40 16 PLASTIC/EPOXY HVQCCN LCC16,.16SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 650 µm QUAD 4 mm 1 mm 4 mm MICROCHIP TECHNOLOGY INC QFN HVQCCN, LCC16,.16SQ,25 16 compliant EAR99 8542.39.00.01 Microchip