Parametric results for: MCP45HV51-104E/ST under Digital Potentiometers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mcp45hv51104est Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
MCP45HV51-104E/ST
Microchip Technology Inc
$1.6045 Yes Active 3.5 V 256 YES 100 kΩ 2-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER THE RESISTOR ARRAY VALUES ARE 5000 OHM,10000 OHM, 50000 OHM 24 Hz 1 20 % 18 V -18 V 650 µA 100 ppm/°C AUTOMOTIVE R-PDSO-G14 e3 1 125 °C -40 °C 260 AEC-Q100; TS 16949 40 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 4.4 mm 1.2 mm 5 mm MICROCHIP TECHNOLOGY INC TSSOP-14 compliant EAR99 8542.39.00.01 Microchip