Filter Your Search
1 - 7 of 7 results
|
ISL23328UFVZ-TK
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 128 | YES | 50 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 1 | 20 % | 5.5 V | 18 µA | 80 ppm/°C | AUTOMOTIVE | R-PDSO-G14 | e3 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25,26 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | RENESAS ELECTRONICS CORP | TSSOP, TSSOP14,.25,26 | compliant | 8542.39.00.01 | ||||||||||
|
ISL23328UFVZ-T7A
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 128 | YES | 50 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 1 | 20 % | 5.5 V | 18 µA | 80 ppm/°C | AUTOMOTIVE | R-PDSO-G14 | e3 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25,26 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | RENESAS ELECTRONICS CORP | TSSOP, TSSOP14,.25,26 | compliant | 8542.39.00.01 | ||||||||||
|
SL23328UFVZ
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 3.3 V | 128 | YES | 50 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 1 | 20 % | 5.5 V | 18 µA | 80 ppm/°C | AUTOMOTIVE | R-PDSO-G14 | e3 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25,26 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | RENESAS ELECTRONICS CORP | TSSOP-14 | compliant | 8542.39.00.01 | ||||||||||
|
ISL23328UFVZ-T7A
Intersil Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 128 | YES | 50 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 2 | 20 % | 3.3 V | CMOS | 65 ppm/°C | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 635 µm | DUAL | INTERSIL CORP | TSSOP, TSSOP14,.25 | compliant | 8542.39.00.01 | TSSOP, uTQFN | 14, 16 | |||||||
|
ISL23328UFVZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 128 | YES | 50 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 250 Hz | 2 | 20 % | 5.5 V | CMOS | 65 ppm/°C | R-PDSO-G14 | e3 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | RENESAS ELECTRONICS CORP | compliant | 8542.39.00.01 | |||||||||||
|
ISL23328UFVZ
Intersil Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 128 | YES | 50 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 2 | 20 % | 3.3 V | CMOS | 65 ppm/°C | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 635 µm | DUAL | INTERSIL CORP | TSSOP, TSSOP14,.25 | compliant | 8542.39.00.01 | TSSOP, uTQFN | 14, 16 | |||||||
|
ISL23328UFVZ-TK
Intersil Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 128 | YES | 50 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 2 | 20 % | 3.3 V | CMOS | 65 ppm/°C | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 635 µm | DUAL | INTERSIL CORP | TSSOP, TSSOP14,.25 | compliant | 8542.39.00.01 | TSSOP, uTQFN | 14, 16 |