Filter Your Search
1 - 10 of 114 results
|
X9221AUST2
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 64 | YES | 50 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 2 | 20 % | 5 V | -3 V | CMOS | 300 ppm/°C | COMMERCIAL | R-PDSO-G20 | Not Qualified | 1 | 70 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | INTERSIL CORP | SOIC | 0.300 INCH, PLASTIC, SOIC-20 | 20 | not_compliant | 8542.39.00.01 | |||||||
|
X9221AYS
Renesas Electronics Corporation
|
Check for Price | Obsolete | 5 V | 64 | YES | 2 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 2 | 20 % | 5 V | -3 V | CMOS | 300 ppm/°C | R-PDSO-G20 | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.493 mm | 2.64 mm | 12.8016 mm | RENESAS ELECTRONICS CORP | , | compliant | 8542.39.00.01 | |||||||||||||
|
X9221AUP
Xicor Inc
|
Check for Price | No | Transferred | 5 V | 64 | NO | 50 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 2 | 20 % | 5 V | -3 V | CMOS | 300 ppm/°C | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 25.905 mm | XICOR INC | PLASTIC, DIP-20 | unknown | 8542.39.00.01 | |||||||
|
X9221AUPI
Xicor Inc
|
Check for Price | No | Transferred | 5 V | 64 | NO | 50 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 2 | 20 % | 5 V | -3 V | CMOS | 300 ppm/°C | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 25.905 mm | XICOR INC | PLASTIC, DIP-20 | unknown | 8542.39.00.01 | ||||||
|
X9221YP
Xicor Inc
|
Check for Price | No | Obsolete | 5 V | 64 | NO | 2 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 2 | 20 % | 5 V | -5 V | CMOS | 300 ppm/°C | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 25.905 mm | XICOR INC | PLASTIC, DIP-20 | unknown | 8542.39.00.01 | |||||||
|
X9221AYSZT1
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 64 | YES | 2 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 2 | 20 % | 5 V | -3 V | CMOS | 300 ppm/°C | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | INTERSIL CORP | SOIC | 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOIC-20 | 20 | compliant | 8542.39.00.01 | |||
|
X9221AUSIT1
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 64 | YES | 50 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 2 | 20 % | 5 V | -3 V | CMOS | 300 ppm/°C | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.642 mm | 12.802 mm | INTERSIL CORP | SOIC | 0.300 INCH, SOIC-20 | 20 | not_compliant | 8542.39.00.01 | |||
|
X9221AYSIT1
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 64 | YES | 2 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 2 | 20 % | 5 V | -3 V | CMOS | 300 ppm/°C | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.642 mm | 12.802 mm | INTERSIL CORP | SOIC | 0.300 INCH, SOIC-20 | 20 | not_compliant | 8542.39.00.01 | |||
|
X9221AYSIT1
Renesas Electronics Corporation
|
Check for Price | Obsolete | 5 V | 64 | YES | 2 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 2 | 20 % | 5 V | -3 V | CMOS | 300 ppm/°C | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.493 mm | 2.64 mm | 12.8016 mm | RENESAS ELECTRONICS CORP | , | compliant | 8542.39.00.01 | ||||||||||||
|
X9221AUS
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 64 | YES | 50 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 2 | 20 % | 5 V | -3 V | CMOS | 300 ppm/°C | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | INTERSIL CORP | SOIC | 0.300 INCH, PLASTIC, SOIC-20 | 20 | not_compliant | 8542.39.00.01 |