Filter Your Search
1 - 2 of 2 results
|
AD5170BRMZ2.5
Analog Devices Inc
|
$2.5215 | No | Yes | Active | 3 V | 256 | YES | 2.5 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 4.8 kHz | 1 | 55 % | 5.5 V | 55 ppm/°C | AUTOMOTIVE | S-PDSO-G10 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | TSSOP | MSOP-10 | 10 | RM-10 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
AD5170BRMZ2.5-RL7
Analog Devices Inc
|
$1.7640 | No | Yes | Active | 3 V | 256 | YES | 2.5 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 4.8 kHz | 1 | 55 % | 5.5 V | 55 ppm/°C | S-PDSO-G10 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | MSOP-10 | 10 | RM-10 | compliant | Analog Devices |