Filter Your Search
1 - 9 of 9 results
|
MCP4132-502E/P
Microchip Technology Inc
|
$0.5980 | Yes | Yes | Active | 5 V | 129 | NO | 5 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 2 kHz | 1 | 20 % | 5 V | 1 mA | CMOS | 150 ppm/°C | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.334 mm | 9.271 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||
|
MCP4132-502E/ST
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 5 V | 129 | YES | 5 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 2 kHz | 1 | 20 % | 5 V | CMOS | 150 ppm/°C | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | MICROCHIP TECHNOLOGY INC | TSSOP | TSSOP, | 14 | compliant | 8542.39.00.01 | |||||||||
|
MCP4132-502E/ML
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 5 V | 129 | YES | 5 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 2 kHz | 1 | 20 % | 5 V | CMOS | 150 ppm/°C | AUTOMOTIVE | S-PQCC-N16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 4 mm | 1 mm | 4 mm | MICROCHIP TECHNOLOGY INC | QFN | HVQCCN, | 16 | compliant | 8542.39.00.01 | |||||||
|
MCP4132-502E/SN
Microchip Technology Inc
|
$0.6811 | Yes | Yes | Active | 5 V | 129 | YES | 5 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 2 kHz | 1 | 20 % | 5 V | 1 mA | CMOS | 150 ppm/°C | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||
|
MCP4132-502E/SNVAO
Microchip Technology Inc
|
Check for Price | Yes | Active | 5 V | 129 | YES | 5 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 2 kHz | 1 | 20 % | 5 V | 1 mA | CMOS | 150 ppm/°C | AUTOMOTIVE | R-PDSO-G8 | e3 | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOP, | compliant | 8542.39.00.01 | |||||||||||
|
MCP4132-502E/UN
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 5 V | 129 | YES | 5 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 2 kHz | 1 | 20 % | 5 V | CMOS | 150 ppm/°C | AUTOMOTIVE | S-PDSO-G10 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MICROCHIP TECHNOLOGY INC | MSOP | TSSOP, | 10 | compliant | 8542.39.00.01 | ||||||||
|
MCP4132-502E/SL
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 5 V | 129 | YES | 5 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 2 kHz | 1 | 20 % | 5 V | CMOS | 150 ppm/°C | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 8.65 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, | 14 | compliant | 8542.39.00.01 | |||||||||
|
MCP4132-502E/MF
Microchip Technology Inc
|
$0.6991 | Yes | Yes | Active | 5 V | 129 | YES | 5 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 2 kHz | 1 | 20 % | 5 V | 1 mA | CMOS | 150 ppm/°C | AUTOMOTIVE | S-PDSO-N8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | DUAL | 3 mm | 1 mm | 3 mm | MICROCHIP TECHNOLOGY INC | DFN | HVSON, SOLCC8,.12,25 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||
|
MCP4132-502E/MS
Microchip Technology Inc
|
$0.6461 | Yes | Yes | Active | 5 V | 129 | YES | 5 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 2 kHz | 1 | 20 % | 5 V | 1 mA | CMOS | 150 ppm/°C | AUTOMOTIVE | S-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MICROCHIP TECHNOLOGY INC | MSOP | TSSOP, TSSOP8,.19 | 8 | compliant | 8542.39.00.01 | Microchip |