Parametric results for: x9221aysiz under Digital Potentiometers

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: x9221aysiz Sorted By: Supply Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
X9221AYSIZ
Intersil Corporation
Check for Price Yes Yes Obsolete 5 V 64 YES 2 kΩ 2-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER NONVOLATILE MEMORY 2 20 % 5 V -3 V CMOS 300 ppm/°C INDUSTRIAL R-PDSO-G20 Not Qualified e3 3 85 °C -40 °C 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 7.5 mm 2.642 mm 12.802 mm INTERSIL CORP SOIC 0.300 INCH, ROHS COMPLIANT, SOIC-20 20 compliant 8542.39.00.01
X9221AYSIZ
Rochester Electronics LLC
Check for Price Yes Yes Active 5 V 64 YES 2 kΩ 2-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER NONVOLATILE MEMORY 2 20 % 5 V -3 V CMOS 300 ppm/°C INDUSTRIAL R-PDSO-G20 COMMERCIAL e3 3 85 °C -40 °C 260 40 20 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 7.5 mm 2.642 mm 12.802 mm ROCHESTER ELECTRONICS INC SOIC SOP, 20 unknown
X9221AYSIZT1
Intersil Corporation
Check for Price Yes Yes Obsolete 5 V 64 YES 2 kΩ 2-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER NONVOLATILE MEMORY 2 20 % 5 V -3 V CMOS 300 ppm/°C INDUSTRIAL R-PDSO-G20 Not Qualified e3 3 85 °C -40 °C 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 7.5 mm 2.642 mm 12.802 mm INTERSIL CORP SOIC 0.300 INCH, ROHS COMPLIANT, SOIC-20 20 compliant 8542.39.00.01
X9221AYSIZ
Renesas Electronics Corporation
Check for Price Yes Obsolete 5 V 64 YES 2 kΩ 2-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER 2 20 % 5 V -3 V CMOS 300 ppm/°C R-PDSO-G20 e3 85 °C -40 °C 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 7.493 mm 2.64 mm 12.8016 mm RENESAS ELECTRONICS CORP SOIC-20 compliant 8542.39.00.01
X9221AYSIZT1
Renesas Electronics Corporation
Check for Price Yes Obsolete 5 V 64 YES 2 kΩ 2-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER 2 20 % 5 V -3 V CMOS 300 ppm/°C R-PDSO-G20 e3 85 °C -40 °C 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 7.493 mm 2.64 mm 12.8016 mm RENESAS ELECTRONICS CORP SOIC-20 compliant 8542.39.00.01