Parametric results for: MCP47FEB28T-20E/ST under Digital to Analog Converters

Filter Your Search

1 - 10 of 35,058 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCP48FEB01-E/UN
Microchip Technology Inc
$0.2705 Yes Active 5.46 V 10 mV 0.1953 % 8 YES D/A CONVERTER BINARY SERIAL 1 7.8 µs 1.9 mA AUTOMOTIVE S-PDSO-G10 e3 2 125 °C -40 °C 260 TS 16949 40 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm MICROCHIP TECHNOLOGY INC TSSOP, compliant EAR99 8542.39.00.01 Microchip
DAC081C081CISDX/NOPB
Texas Instruments
$0.5997 Yes Yes Active 3 V 5.5 V 0.2344 % 8 180 kHz YES D/A CONVERTER BINARY SERIAL 1 4.5 µs 4.5 µs 500 µA CMOS AUTOMOTIVE R-PDSO-N6 Not Qualified e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY HVSON SOLCC6,.1,25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 650 µm DUAL 2.2 mm 800 µm 2.5 mm TEXAS INSTRUMENTS INC HVSON, SOLCC6,.1,25 compliant 8542.39.00.01 Texas Instruments SON 6
DAC081C081CISD/NOPB
Texas Instruments
$0.5997 Yes Yes Active 3 V 5.5 V 0.2344 % 8 180 kHz YES D/A CONVERTER BINARY SERIAL 1 4.5 µs 4.5 µs 500 µA CMOS AUTOMOTIVE R-PDSO-N6 Not Qualified e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY HVSON SOLCC6,.1,25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 650 µm DUAL 2.2 mm 800 µm 2.5 mm TEXAS INSTRUMENTS INC WSON-6 compliant 8542.39.00.01 Texas Instruments SON 6
DAC081C081CIMKX/NOPB
Texas Instruments
$0.5997 Yes Yes Active 3 V 5.5 V 0.2344 % 8 180 kHz YES D/A CONVERTER BINARY SERIAL 1 5 µs 4.5 µs 328 µA CMOS AUTOMOTIVE R-PDSO-G6 Not Qualified e4 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.6 mm 1.1 mm 2.9 mm TEXAS INSTRUMENTS INC TSSOP, TSOP6,.11,37 compliant 8542.39.00.01 Texas Instruments SOT 6
DAC081S101CIMMX/NOPB
Texas Instruments
$0.5997 Yes Yes Active 3 V 5.5 V 0.293 % 8 1.8 MHz YES D/A CONVERTER BINARY SERIAL 1 5 µs 3 µs 328 µA CMOS INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 105 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm TEXAS INSTRUMENTS INC VSSOP-8 compliant 8542.39.00.01 Texas Instruments SOIC 8
DAC43701DSGR
Texas Instruments
$0.6133 Yes Yes Active 1.8 V 5.5 V 0.390625 % 8 YES D/A CONVERTER BINARY SERIAL 1 10 µs 550 µA AUTOMOTIVE S-PDSO-N8 e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.08,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 2 mm 800 µm 2 mm TEXAS INSTRUMENTS INC WSON-8 compliant Texas Instruments
MCP48FVB01-E/UN
Microchip Technology Inc
$0.6303 Yes Active 0.1953 % 8 YES D/A CONVERTER BINARY SERIAL 1 7.8 µs 1.7 mA AUTOMOTIVE S-PDSO-G10 e3 2 125 °C -40 °C 260 TS 16949 40 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm MICROCHIP TECHNOLOGY INC MSOP-10 compliant EAR99 8542.39.00.01 Microchip
MCP47A1T-A0E/LT
Microchip Technology Inc
$0.6380 Yes Active 5 V 5.5 V 1.56 % 6 YES D/A CONVERTER BINARY 1 15 µs 220 µA AUTOMOTIVE R-PDSO-G6 Not Qualified e3 125 °C -40 °C TS 16949 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.25 mm 1.1 mm 2 mm MICROCHIP TECHNOLOGY INC TSSOP, TSSOP6,.08 compliant EAR99 8542.31.00.01 Microchip
DAC101C085CIMM/NOPB
Texas Instruments
$0.6594 Yes Yes Active 3 V 5.5 V 0.1953 % 10 180 kHz YES D/A CONVERTER BINARY SERIAL 1 6 µs 6 µs 152 µA CMOS AUTOMOTIVE S-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm TEXAS INSTRUMENTS INC VSSOP-8 compliant 8542.39.00.01 Texas Instruments SSOP 8
DAC101C081CIMKX/NOPB
Texas Instruments
$0.6594 Yes Yes Active 3 V 5.5 V 0.1953 % 10 180 kHz YES D/A CONVERTER BINARY SERIAL 1 6 µs 6 µs 214 µA CMOS AUTOMOTIVE R-PDSO-G6 Not Qualified e4 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.6 mm 1.1 mm 2.9 mm TEXAS INSTRUMENTS INC TSOP, TSOP6,.11,37 compliant 8542.39.00.01 Texas Instruments SOT 6