Filter Your Search
61 - 70 of 35,077 results
|
MCP4901-E/SN
Microchip Technology Inc
|
$0.8741 | Yes | Yes | Active | 5 V | 4.096 V | 0.3906 % | 8 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 4.5 µs | 350 µA | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||
|
DAC6571IDBVR
Texas Instruments
|
$0.8746 | Yes | Yes | Active | 3 V | 5.5 V | 0.1953 % | 10 | 125 kHz | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 9 µs | 9 µs | 200 µA | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 105 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 1.45 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | SOT-23, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
DAC43401DSGT
Texas Instruments
|
$0.8792 | Yes | Yes | Active | 2.7 V | 5.5 V | 0.3906 % | 8 | 22 kHz | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 10 µs | 10 µs | AUTOMOTIVE | S-PDSO-N8 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SON | SQUARE | SMALL OUTLINE | NICKEL PALLADIUM GOLD | NO LEAD | DUAL | TEXAS INSTRUMENTS INC | SON, | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2019-07-26 | |||||||||||||
|
DAC43401DSGRQ1
Texas Instruments
|
$0.8830 | Yes | Yes | Active | 18 V | 5.5 V | 0.3906 % | 8 | 22 kHz | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 10 µs | AUTOMOTIVE | S-PDSO-N8 | e4 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | HVSON | LCC8,.08SQ,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 2 mm | 800 µm | 2 mm | TEXAS INSTRUMENTS INC | WSON-8 | compliant | Texas Instruments | |||||||||||
|
DAC5311IDCKTG4
Texas Instruments
|
$0.8855 | Yes | Obsolete | 3 V | 5.5 V | 0.0977 % | 8 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 10 µs | 12 µs | 160 µA | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.25 mm | 1.1 mm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | TSSOP, TSSOP6,.08 | 6 | compliant | 8542.39.00.01 | Texas Instruments | ||||||||
|
DAC5571IDBVTG4
Texas Instruments
|
$0.8855 | Yes | Yes | Active | 3 V | 5.5 V | 0.1953 % | 8 | 125 kHz | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 8 µs | 8 µs | 200 µA | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 105 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 1.45 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | LSSOP, TSOP6,.11,37 | 6 | compliant | 8542.39.00.01 | Texas Instruments | ||||||
|
DAC101C081CISDX/NOPB
Texas Instruments
|
$0.8859 | Yes | Yes | Active | 3 V | 5.5 V | 0.1953 % | 10 | 180 kHz | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 6 µs | 6 µs | 214 µA | CMOS | AUTOMOTIVE | R-PDSO-N6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.1,25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | DUAL | 2.2 mm | 800 µm | 2.5 mm | TEXAS INSTRUMENTS INC | SON | HVSON, SOLCC6,.1,25 | 6 | compliant | 8542.39.00.01 | Texas Instruments | |||||
|
DAC101S101CIMK/NOPB
Texas Instruments
|
$0.8867 | Yes | Yes | Active | 3 V | 5.5 V | 0.2734 % | 10 | 1.8 MHz | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 7.5 µs | 8 µs | 332 µA | CMOS | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 1.1 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT | SOT-6 | 6 | compliant | 8542.39.00.01 | Texas Instruments | |||||
|
MCP48CVD01T-E/MG
Microchip Technology Inc
|
$0.8900 | Active | 5.5 V | 0.000390625 % | 8 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 4 µs | 1.27 mA | S-PQCC-N16 | e3 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 3 mm | 900 µm | 3 mm | MICROCHIP TECHNOLOGY INC | compliant | |||||||||||||||||||||
|
MCP47CVD01T-E/MF
Microchip Technology Inc
|
$0.8900 | Active | 5.5 V | 0.0390625 % | 8 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 4 µs | 550 µA | S-PDSO-N10 | e3 | 125 °C | -40 °C | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 1 mm | 3 mm | MICROCHIP TECHNOLOGY INC | compliant |