Parametric results for: AD5326BRUZ-REEL under Digital to Analog Converters

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ad5326bruzreel Sorted By: Number of Bits
Select parts from the table below to compare.
Compare
Compare
AD5326BRUZ-REEL7
Analog Devices Inc
$11.3076 No Yes Active 3 V 5.499 V 1 mV 0.2441 % 12 YES D/A CONVERTER BINARY SERIAL 1 10 µs 8 µs 900 µA CMOS INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 105 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 4.4 mm 1.2 mm 5 mm ANALOG DEVICES INC TSSOP LEAD FREE, MO-153-AB, TSSOP-16 16 RU-16 compliant EAR99 8542.39.00.01 Analog Devices
AD5326BRUZ-REEL7
Rochester Electronics LLC
Check for Price Yes Yes Active 3 V 5.499 V 1 mV 0.2441 % 12 YES D/A CONVERTER BINARY SERIAL 1 8 µs CMOS INDUSTRIAL R-PDSO-G16 COMMERCIAL e3 1 105 °C -40 °C 260 40 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 4.4 mm 1.2 mm 5 mm ROCHESTER ELECTRONICS INC TSSOP TSSOP, 16 unknown
AD5326BRUZ-REEL
Analog Devices Inc
Check for Price No Yes Obsolete 3 V 5.499 V 1 mV 0.2441 % 12 YES D/A CONVERTER BINARY SERIAL 1 10 µs 8 µs 900 µA CMOS INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 105 °C -40 °C 260 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 4.4 mm 1.2 mm 5 mm ANALOG DEVICES INC TSSOP TSSOP, TSSOP16,.25 16 RU-16 compliant 8542.39.00.01 Analog Devices