Parametric results for: AD565ATD/883B under Digital to Analog Converters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ad565atd883b Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
AD565ATD/883B
Analog Devices Inc
$348.3400 No No Not Recommended 15 V 10 V -10 V 0.012 % 12 NO D/A CONVERTER BINARY PARALLEL, WORD -15 V 1 250 ns 250 ns 18 mA BIPOLAR MILITARY R-CDIP-T24 Not Qualified e0 125 °C -55 °C NOT SPECIFIED 38535Q/M;38534H;883B NOT SPECIFIED 24 CERAMIC, METAL-SEALED COFIRED DIP DIP24,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 15.24 mm 5.72 mm ANALOG DEVICES INC DIP HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-24 24 D-24-2 not_compliant 3A001.A.2.C 8542.39.00.01 Analog Devices
AD565ATD/883B
Rochester Electronics LLC
Check for Price No No Active 15 V 10 V -10 V 0.012 % 12 NO D/A CONVERTER BINARY PARALLEL, WORD -15 V 1 250 ns BIPOLAR MILITARY R-CDIP-T24 MILITARY e0 NOT SPECIFIED 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 24 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 15.24 mm 5.72 mm ROCHESTER ELECTRONICS INC DIP DIP, 24 unknown