Filter Your Search
1 - 2 of 2 results
|
AD7840JNZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 3 V | -3 V | 0.0122 % | 14 | NO | D/A CONVERTER | 2'S COMPLEMENT BINARY | SERIAL, PARALLEL, WORD | -5 V | 1 | 2.5 µs | BICMOS | COMMERCIAL | R-PDIP-T24 | COMMERCIAL | e3 | NOT APPLICABLE | 70 °C | NOT APPLICABLE | NOT APPLICABLE | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 30.48 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 24 | unknown | |||||||||
|
AD7840JNZ
Analog Devices Inc
|
$34.4758 | No | Yes | Active | 5 V | 3 V | -3 V | 0.0122 % | 14 | NO | D/A CONVERTER | 2'S COMPLEMENT BINARY | SERIAL, PARALLEL, WORD | -5 V | 1 | 4 µs | 2.5 µs | 14 mA | BICMOS | COMMERCIAL | R-PDIP-T24 | Not Qualified | e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 30.48 mm | ANALOG DEVICES INC | DIP | PLASTIC, DIP-24 | 24 | compliant | N-24-1 | EAR99 | 8542.39.00.01 | Analog Devices |