Filter Your Search
1 - 2 of 2 results
|
AD9739BBCZ
Analog Devices Inc
|
$73.4741 | No | Yes | Active | 3.3 V | 1 V | -1 V | 14 | YES | D/A CONVERTER | BINARY | SERIAL, PARALLEL, WORD | 1 | 238 mA | CMOS | INDUSTRIAL | S-PBGA-B160 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 160 | PLASTIC/EPOXY | LFBGA | BGA160,14X14,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 12 mm | 1.4 mm | 12 mm | ANALOG DEVICES INC | BGA | BGA-160 | 160 | BC-160-1 | compliant | 3A001.A.5.B.2.A | 8542.39.00.01 | Analog Devices | ||
|
AD9739BBCZRL
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3.3 V | 1 V | -1 V | 14 | YES | D/A CONVERTER | BINARY | SERIAL, PARALLEL, WORD | 1 | 238 mA | CMOS | INDUSTRIAL | S-PBGA-B160 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 160 | PLASTIC/EPOXY | LFBGA | BGA160,14X14,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 12 mm | 1.4 mm | 12 mm | ANALOG DEVICES INC | BGA | BGA-160 | 160 | BC-160-1 | compliant | 3A001.A.5.B.2.A | 8542.39.00.01 | Analog Devices |