Parametric results for: CS4364 under Digital to Analog Converters

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: cs4364 Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
CS4364-CQZ
Cirrus Logic
$3.7053 Yes Yes Not Recommended 5 V 3.57 V 3.14 V 24 YES D/A CONVERTER 2'S COMPLEMENT SERIAL 1 COMMERCIAL S-PQFP-G48 Not Qualified e3 3 70 °C -10 °C 250 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 7 mm 1.6 mm 7 mm CIRRUS LOGIC INC QFP LFQFP, QFP48,.35SQ,20 48 compliant 8542.39.00.01
CS4364-CQZR
Cirrus Logic
Check for Price Yes Yes Not Recommended 5 V 3.57 V 3.14 V 24 YES D/A CONVERTER 2'S COMPLEMENT SERIAL 1 COMMERCIAL S-PQFP-G48 Not Qualified e3 3 70 °C -10 °C 250 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 7 mm 1.6 mm 7 mm CIRRUS LOGIC INC QFP LFQFP, QFP48,.35SQ,20 48 compliant 8542.39.00.01
CS4364-DQZR
Cirrus Logic
Check for Price Yes Yes Obsolete 5 V 3.57 V 3.14 V 24 YES D/A CONVERTER 2'S COMPLEMENT SERIAL 1 INDUSTRIAL S-PQFP-G48 Not Qualified e3 3 85 °C -40 °C 250 48 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 7 mm 1.6 mm 7 mm CIRRUS LOGIC INC QFP LFQFP, 48 compliant 8542.39.00.01
CS4364-DQZ
Cirrus Logic
Check for Price Yes Yes Obsolete 5 V 3.57 V 3.14 V 24 YES D/A CONVERTER 2'S COMPLEMENT SERIAL 1 INDUSTRIAL S-PQFP-G48 Not Qualified e3 3 85 °C -40 °C 250 48 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 7 mm 1.6 mm 7 mm CIRRUS LOGIC INC QFP LFQFP, 48 compliant 8542.39.00.01