Filter Your Search
1 - 2 of 2 results
|
DAC8412FPCZ-REEL
Analog Devices Inc
|
$60.4316 | No | Yes | Active | 5 V | 0.0488 % | 12 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | -5 V | 4 | 10 µs | 12 mA | BICMOS | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 5 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 11.506 mm | 4.57 mm | 11.506 mm | ANALOG DEVICES INC | LCC | ROHS COMPLIANT, PLASTIC, MO-047AB, LCC-28 | 28 | P-28 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
DAC8412FPCZ
Analog Devices Inc
|
$44.9156 | No | Yes | Active | 5 V | 0.0488 % | 12 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | -5 V | 4 | 10 µs | 12 mA | BICMOS | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 5 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 11.506 mm | 4.57 mm | 11.506 mm | ANALOG DEVICES INC | LCC | ROHS COMPLIANT, PLASTIC, MO-047AB, LCC-28 | 28 | P-28 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |