Filter Your Search
1 - 10 of 30 results
|
FMS300
Black Box Corporation
|
Check for Price | Yes | Active | 8 | 1 | FEMALE | CABLE AND PANEL | POLYCARBONATE | COPPER-ZINC ALLOY | RJ CONNECTOR | NO | 1 | UL | 94V-0 | JACK | RECTANGULAR | RJ45 | NO | NO | LOCKING | GENERAL PURPOSE | 30u inch | NICKEL | IDC | 0.909 inch | 1.52 inch | 0.598 inch | BLACK BOX NETWORK SERVICES UK LTD | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
FMS3825
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | , | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
FMS3818KRCX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 500 µm | e3 | 70 °C | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | LFQFP, | QFP | 48 | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | S-PQFP-G48 | 7 mm | 0.1953 % | 8 | 1 | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Not Qualified | 1.6 mm | 2.5 ns | 3.3 V | YES | CMOS | COMMERCIAL | Tin (Sn) | GULL WING | QUAD | 7 mm | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
FMS3815KRC
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 500 µm | e3 | 70 °C | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | PLASTIC, LQFP-48 | QFP | 48 | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | S-PQFP-G48 | 7 mm | 0.3 % | 8 | 1 | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Not Qualified | 1.6 mm | 5 V | YES | CMOS | COMMERCIAL | TIN | GULL WING | QUAD | 7 mm | 1.5 V | -400 mV | QFP48,.35SQ,20 | 125 mA | |||||||||||||||||||||||||||||||||||||||||||||||
|
FMS3FU
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | SINGLE | e0 | 150 °C | ALLEGRO MICROSYSTEMS LLC | unknown | EAR99 | NO | Tin/Lead (Sn/Pb) | RECTIFIER DIODE | 1.8 V | 50 A | 1 | 1 | 5 A | 1.5 kV | 1.5 µs | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
FMS3401
Formosa Microsemi Co Ltd
|
Check for Price | Yes | Active | FORMOSA MICROSEMI CO LTD | unknown | EAR99 | NOT SPECIFIED | NOT SPECIFIED | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
FMS3115KRC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 500 µm | e0 | 70 °C | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | LFQFP, QFP48,.35SQ,20 | QFP | 48 | D/A CONVERTER | BINARY | PARALLEL, WORD | S-PQFP-G48 | 7 mm | 0.25 % | 10 | 1 | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Not Qualified | 1.6 mm | 5 V | YES | CMOS | COMMERCIAL | TIN LEAD | GULL WING | QUAD | 7 mm | 1.5 V | -400 mV | QFP48,.35SQ,20 | 125 mA | |||||||||||||||||||||||||||||||||||||||||||||||
|
FMS3
Jiangsu Changjiang Electronics Technology Co Ltd
|
Check for Price | Contact Manufacturer | JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD | unknown | EAR99 | , | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
FMS3T149
ROHM Semiconductor
|
Check for Price | Obsolete | COMMON EMITTER, 2 ELEMENTS | 150 °C | ROHM CO LTD | unknown | EAR99 | SMALL OUTLINE, R-PDSO-G5 | 5 | R-PDSO-G5 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Not Qualified | YES | GULL WING | DUAL | 2 | 50 mA | 120 V | 180 | PNP | AMPLIFIER | SILICON | 500 mV | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
FMS3818KRC_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 500 µm | e3 | 70 °C | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | LFQFP, QFP48,.35SQ,20 | QFP | 48 | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | S-PQFP-G48 | 7 mm | 0.1953 % | 8 | 1 | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Not Qualified | 1.6 mm | 2.5 ns | 3.3 V | YES | CMOS | COMMERCIAL | TIN | GULL WING | QUAD | 7 mm | QFP48,.35SQ,20 | 90 mA | 3 |