Parametric results for: LTC1458IG#PBF under Digital to Analog Converters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc1458igpbf Sorted By: Supply Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
LTC1458IG#PBF
Linear Technology
$13.9701 Yes Transferred 5 V 4.145 V 4.045 V 0.1099 % 12 YES D/A CONVERTER BINARY SERIAL 4 14 µs 2.4 mA CMOS INDUSTRIAL R-PDSO-G28 Not Qualified e3 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 5.3 mm 2 mm 10.2 mm LINEAR TECHNOLOGY CORP SSOP 0.209 INCH, PLASTIC, SSOP-28 28 G compliant 8542.39.00.01
LTC1458IG#PBF
Analog Devices Inc
$34.1997 No Yes Active 5 V 4.145 V 4.045 V 0.1099 % 12 YES D/A CONVERTER BINARY SERIAL 4 14 µs CMOS INDUSTRIAL R-PDSO-G28 Not Qualified e3 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 5.3 mm 2 mm 10.2 mm ANALOG DEVICES INC 0.209 INCH, PLASTIC, SSOP-28 28 05-08-1640 (G28) compliant 8542.39.00.01 EAR99